Filter Your Search
1 - 3 of 3 results
|
AUIRF7738L2TR1
International Rectifier
|
Check for Price | Yes | Yes | Obsolete | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 7 | 40 V | 1 | 35 A | 1.6 mΩ | HIGH RELIABILITY | 538 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 94 W | 736 A | SWITCHING | SILICON | R-XBCC-N7 | e3 | Not Qualified | 1 | 175 °C | DRAIN | UNSPECIFIED | RECTANGULAR | CHIP CARRIER | MATTE TIN | NO LEAD | BOTTOM | INTERNATIONAL RECTIFIER CORP | HALOGEN FREE AND ROHS COMPLIANT, ISOMETRIC-7 | 7 | compliant | EAR99 | |||||
|
AUIRF7738L2TR
Infineon Technologies AG
|
Check for Price | Yes | Obsolete | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 7 | 40 V | 1 | 35 A | 1.6 mΩ | HIGH RELIABILITY | 538 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 94 W | 736 A | SWITCHING | SILICON | R-XBCC-N7 | e3 | Not Qualified | 1 | 175 °C | 260 | 40 | DRAIN | UNSPECIFIED | RECTANGULAR | CHIP CARRIER | Matte Tin (Sn) | NO LEAD | BOTTOM | INFINEON TECHNOLOGIES AG | HALOGEN FREE AND ROHS COMPLIANT, ISOMETRIC-7 | compliant | EAR99 | Infineon | ||||
|
AUIRF7738L2TR
International Rectifier
|
Check for Price | Yes | Yes | Transferred | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 7 | 40 V | 1 | 35 A | 1.6 mΩ | HIGH RELIABILITY | 538 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 94 W | 736 A | SWITCHING | SILICON | R-XBCC-N7 | e3 | Not Qualified | 1 | 175 °C | DRAIN | UNSPECIFIED | RECTANGULAR | CHIP CARRIER | MATTE TIN | NO LEAD | BOTTOM | INTERNATIONAL RECTIFIER CORP | HALOGEN FREE AND ROHS COMPLIANT, ISOMETRIC-7 | 7 | compliant | EAR99 |