Filter Your Search
1 - 4 of 4 results
|
AUIRFL014NTR
Infineon Technologies AG
|
Check for Price | Yes | Obsolete | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 4 | 55 V | 1 | 1.9 A | 160 mΩ | AVALANCHE RATED | 48 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 2.1 W | 15 A | SWITCHING | SILICON | TO-261AA | R-PDSO-G4 | e3 | 1 | 150 °C | 260 | 30 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | DUAL | INFINEON TECHNOLOGIES AG | ROHS COMPLIANT PACKAGE-4 | compliant | EAR99 | Infineon | |||||
![]() |
AUIRFL014N
International Rectifier
|
Check for Price | Yes | Yes | Transferred | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 4 | 55 V | 1 | 1.9 A | 160 mΩ | AVALANCHE RATED | 48 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 2.1 W | 15 A | SWITCHING | SILICON | TO-261AA | R-PDSO-G4 | e3 | 1 | 150 °C | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | INTERNATIONAL RECTIFIER CORP | SMALL OUTLINE, R-PDSO-G4 | compliant | EAR99 | TO-261AA | 4 | |||||
![]() |
AUIRFL014NTR
International Rectifier
|
Check for Price | Yes | Yes | Transferred | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 4 | 55 V | 1 | 1.9 A | 160 mΩ | AVALANCHE RATED | 48 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 2.1 W | 15 A | SWITCHING | SILICON | TO-261AA | R-PDSO-G4 | e3 | 1 | 150 °C | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | INTERNATIONAL RECTIFIER CORP | ROHS COMPLIANT PACKAGE-4 | compliant | EAR99 | TO-261AA | 4 | |||||
|
AUIRFL014N
Infineon Technologies AG
|
Check for Price | Yes | Obsolete | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 4 | 55 V | 1 | 1.9 A | 160 mΩ | AVALANCHE RATED | 48 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 15 A | SWITCHING | SILICON | TO-261AA | R-PDSO-G4 | e3 | 1 | NOT SPECIFIED | NOT SPECIFIED | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | DUAL | INFINEON TECHNOLOGIES AG | SMALL OUTLINE, R-PDSO-G4 | compliant | EAR99 | Infineon |