Filter Your Search
1 - 2 of 2 results
|
AUIRFS3206TRL
International Rectifier
|
Check for Price | Yes | Yes | Transferred | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 60 V | 1 | 120 A | 3 mΩ | AVALANCHE RATED, ULTRA-LOW RESISTANCE, HIGH RELIABILITY | 170 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 300 W | 840 A | SWITCHING | SILICON | TO-263AB | R-PSSO-G2 | e3 | 1 | 175 °C | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN OVER NICKEL | GULL WING | SINGLE | INTERNATIONAL RECTIFIER CORP | D2PAK | ROHS COMPLIANT, PLASTIC, D2PAK-3 | 3 | compliant | EAR99 | |||||
|
AUIRFS3206TRL
Infineon Technologies AG
|
Check for Price | Yes | Not Recommended | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 60 V | 1 | 120 A | 3 mΩ | AVALANCHE RATED, ULTRA-LOW RESISTANCE, HIGH RELIABILITY | 170 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 300 W | 840 A | SWITCHING | SILICON | TO-263AB | R-PSSO-G2 | e3 | 1 | 175 °C | NOT SPECIFIED | NOT SPECIFIED | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - with Nickel (Ni) barrier | GULL WING | SINGLE | INFINEON TECHNOLOGIES AG | D2PAK-3 | compliant | EAR99 | Infineon |