Filter Your Search
1 - 2 of 2 results
|
AUIRFZ24NSTRR
International Rectifier
|
Check for Price | Yes | Yes | Transferred | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 55 V | 1 | 17 A | 70 mΩ | AVALANCHE RATED | 71 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 45 W | 68 A | SWITCHING | SILICON | TO-263AB | R-PDSO-G2 | e3 | 1 | 175 °C | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN OVER NICKEL | GULL WING | DUAL | INTERNATIONAL RECTIFIER CORP | D2PAK | SMALL OUTLINE, R-PDSO-G2 | 3 | compliant | EAR99 | |||
|
AUIRFZ24NSTRR
Infineon Technologies AG
|
Check for Price | Yes | Obsolete | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 55 V | 1 | 17 A | 70 mΩ | AVALANCHE RATED | 71 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 45 W | 68 A | SWITCHING | SILICON | TO-263AB | R-PDSO-G2 | e3 | 1 | 175 °C | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN OVER NICKEL | GULL WING | DUAL | INFINEON TECHNOLOGIES AG | SMALL OUTLINE, R-PDSO-G2 | compliant | EAR99 | Infineon |