Filter Your Search
1 - 8 of 8 results
|
AUIRGP4062D1-E
Infineon Technologies AG
|
Check for Price | Yes | Obsolete | 600 V | 6.5 V | 55 A | N-CHANNEL | NO | 20 V | 217 W | 41 ns | 175 °C | INFINEON TECHNOLOGIES AG | compliant | EAR99 | Infineon | |||||||||||||||||||||||||||
|
AUIRGP4062D-E
Infineon Technologies AG
|
Check for Price | Yes | Obsolete | 600 V | 6.5 V | 48 A | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 1 | 41 ns | 20 V | 250 W | 31 ns | POWER CONTROL | SILICON | 164 ns | 64 ns | TO-247AD | R-PSFM-T3 | Not Qualified | 175 °C | NOT SPECIFIED | NOT SPECIFIED | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | INFINEON TECHNOLOGIES AG | compliant | EAR99 | Infineon | ROHS COMPLIANT, PLASTIC PACKAGE-3 | |||||||
|
AUIRGP4062D
International Rectifier
|
Check for Price | Yes | Yes | Transferred | 600 V | 6.5 V | 48 A | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 1 | 41 ns | 20 V | 250 W | 31 ns | POWER CONTROL | SILICON | 164 ns | 64 ns | TO-247AC | R-PSFM-T3 | e3 | Not Qualified | 175 °C | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN OVER NICKEL | THROUGH-HOLE | SINGLE | INTERNATIONAL RECTIFIER CORP | compliant | EAR99 | ROHS COMPLIANT, PLASTIC PACKAGE-3 | TO-247AC | 3 | |||||
|
AUIRGP4062D1
Infineon Technologies AG
|
Check for Price | Yes | Obsolete | 600 V | 6.5 V | 55 A | N-CHANNEL | NO | 20 V | 217 W | 41 ns | 175 °C | INFINEON TECHNOLOGIES AG | compliant | EAR99 | Infineon | |||||||||||||||||||||||||||
|
AUIRGP4062D-E
International Rectifier
|
Check for Price | Yes | Yes | Transferred | 600 V | 6.5 V | 48 A | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 1 | 41 ns | 20 V | 250 W | 31 ns | POWER CONTROL | SILICON | 164 ns | 64 ns | TO-247AD | R-PSFM-T3 | e3 | Not Qualified | 175 °C | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN OVER NICKEL | THROUGH-HOLE | SINGLE | INTERNATIONAL RECTIFIER CORP | compliant | EAR99 | ROHS COMPLIANT, PLASTIC PACKAGE-3 | TO-247AD | 3 | |||||
|
AUIRGP4062D1-E
International Rectifier
|
Check for Price | Yes | Transferred | 600 V | 6.5 V | 55 A | N-CHANNEL | NO | 20 V | 217 W | 41 ns | 175 °C | INTERNATIONAL RECTIFIER CORP | unknown | EAR99 | , | |||||||||||||||||||||||||||
|
AUIRGP4062D
Infineon Technologies AG
|
Check for Price | Yes | Obsolete | 600 V | 6.5 V | 48 A | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 1 | 41 ns | 20 V | 250 W | 31 ns | POWER CONTROL | SILICON | 164 ns | 64 ns | TO-247AC | R-PSFM-T3 | Not Qualified | 175 °C | NOT SPECIFIED | NOT SPECIFIED | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | INFINEON TECHNOLOGIES AG | compliant | EAR99 | Infineon | ROHS COMPLIANT, PLASTIC PACKAGE-3 | |||||||
|
AUIRGP4062D1
International Rectifier
|
Check for Price | Yes | Transferred | 600 V | 6.5 V | 55 A | N-CHANNEL | NO | 20 V | 217 W | 41 ns | 175 °C | INTERNATIONAL RECTIFIER CORP | unknown | EAR99 | , |