Filter Your Search
1 - 2 of 2 results
|
AUIRLR3705ZTRL
International Rectifier
|
Check for Price | Yes | Yes | Transferred | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 55 V | 1 | 42 A | 8 mΩ | AVALANCHE RATED, HIGH RELIABILITY, LOGIC LEVEL COMPATIBLE, ULTRA-LOW RESISTANCE | 190 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 130 W | 360 A | SWITCHING | SILICON | TO-252AA | R-PSSO-G2 | e3 | Not Qualified | 1 | 175 °C | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN OVER NICKEL | GULL WING | SINGLE | INTERNATIONAL RECTIFIER CORP | TO-252AA | ROHS COMPLIANT, PLASTIC, DPAK-3 | 3 | compliant | EAR99 | |||||
|
AUIRLR3705ZTRL
Infineon Technologies AG
|
Check for Price | Yes | Obsolete | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 55 V | 1 | 42 A | 8 mΩ | AVALANCHE RATED, HIGH RELIABILITY, LOGIC LEVEL COMPATIBLE, ULTRA-LOW RESISTANCE | 190 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 130 W | 360 A | SWITCHING | SILICON | TO-252AA | R-PSSO-G2 | e3 | Not Qualified | 1 | 175 °C | NOT SPECIFIED | NOT SPECIFIED | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - with Nickel (Ni) barrier | GULL WING | SINGLE | INFINEON TECHNOLOGIES AG | DPAK-3 | compliant | EAR99 | Infineon |