Filter Your Search
1 - 2 of 2 results
|
AUIRLU3110Z
International Rectifier
|
Check for Price | Yes | Yes | Transferred | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 100 V | 1 | 42 A | 14 mΩ | ULTRA-LOW RESISTANCE | 110 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 140 W | 250 A | SWITCHING | SILICON | TO-251AA | R-PSIP-T3 | e3 | 1 | 175 °C | DRAIN | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | MATTE TIN OVER NICKEL | THROUGH-HOLE | SINGLE | INTERNATIONAL RECTIFIER CORP | TO-251AA | ROHS COMPLIANT, PLASTIC, IPAK-3 | 3 | compliant | EAR99 | |||||
|
AUIRLU3110Z
Infineon Technologies AG
|
Check for Price | Yes | Obsolete | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 100 V | 1 | 42 A | 14 mΩ | ULTRA-LOW RESISTANCE | 110 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 140 W | 250 A | SWITCHING | SILICON | TO-251AA | R-PSIP-T3 | e3 | 1 | 175 °C | 260 | 30 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | Matte Tin (Sn) - with Nickel (Ni) barrier | THROUGH-HOLE | SINGLE | INFINEON TECHNOLOGIES AG | ROHS COMPLIANT, PLASTIC, IPAK-3 | compliant | EAR99 | Infineon |