Filter Your Search
1 - 2 of 2 results
|
AUIRS2003S
International Rectifier
|
Check for Price | No | Transferred | 15 V | 220 ns | 820 ns | FULL BRIDGE BASED PERIPHERAL DRIVER | CMOS | TRANSIENT; UNDER VOLTAGE | 1 | SOURCE AND SINK | 20 V | 10 V | YES | AUTOMOTIVE | R-PDSO-G8 | Not Qualified | 125 °C | -40 °C | NOT SPECIFIED | AEC-Q100 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 4.89 mm | 1.75 mm | 3.9 mm | INTERNATIONAL RECTIFIER HIREL PRODUCTS LLC | SOIC | ROHS COMPLIANT, MS-012AA, SOIC-8 | 8 | unknown | EAR99 | 8542.39.00.01 | |||||||
|
AUIRS2003STR
Infineon Technologies AG
|
Check for Price | Yes | Obsolete | 15 V | 220 ns | 820 ns | FULL BRIDGE BASED PERIPHERAL DRIVER | CMOS | TRANSIENT; UNDER VOLTAGE | 1 | SOURCE AND SINK | 20 V | 10 V | YES | AUTOMOTIVE | R-PDSO-G8 | Not Qualified | e3 | 2 | 125 °C | -40 °C | AEC-Q100 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 4.89 mm | 1.75 mm | 3.9 mm | INFINEON TECHNOLOGIES AG | SOP, SOP8,.25 | compliant | EAR99 | 8542.39.00.01 | Infineon |