Filter Your Search
1 - 4 of 4 results
|
AUIRS2127S
International Rectifier
|
Check for Price | Yes | Transferred | 15 V | 600 V | STANDARD | 275 ns | 275 ns | BUFFER OR INVERTER BASED IGBT/MOSFET DRIVER | OVER CURRENT; UNDER VOLTAGE | YES | 1 | SINK | 20 V | 10 V | 620 V | 7 V | YES | AUTOMOTIVE | R-PDSO-G8 | Not Qualified | 3 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | INTERNATIONAL RECTIFIER CORP | SOIC | SOP, SOP8,.25 | 8 | unknown | EAR99 | 8542.39.00.01 | ||||||
|
AUIRS2127S
Infineon Technologies AG
|
Check for Price | Yes | Not Recommended | 15 V | BUFFER OR INVERTER BASED MOSFET DRIVER | 1 | 20 V | 10 V | YES | AUTOMOTIVE | R-PDSO-G8 | Not Qualified | e3 | 3 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | INFINEON TECHNOLOGIES AG | SOP, | compliant | EAR99 | 8542.39.00.01 | Infineon | ||||||||||||||||
|
AUIRS2127STR
International Rectifier
|
Check for Price | Yes | Transferred | 15 V | 600 V | STANDARD | 275 ns | 275 ns | BUFFER OR INVERTER BASED IGBT/MOSFET DRIVER | OVER CURRENT; UNDER VOLTAGE | YES | 1 | SINK | 20 V | 10 V | 620 V | 7 V | YES | AUTOMOTIVE | R-PDSO-G8 | Not Qualified | 3 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | INTERNATIONAL RECTIFIER CORP | SOIC | SOP, SOP8,.25 | 8 | compliant | EAR99 | 8542.39.00.01 | ||||||
|
AUIRS2127STR
Infineon Technologies AG
|
Check for Price | Yes | Obsolete | 15 V | 275 ns | 275 ns | BUFFER OR INVERTER BASED MOSFET DRIVER | CMOS | OVER CURRENT; UNDER VOLTAGE | 1 | SINK | 20 V | 10 V | YES | AUTOMOTIVE | R-PDSO-G8 | Not Qualified | e3 | 3 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | INFINEON TECHNOLOGIES AG | SOP, SOP8,.25 | compliant | EAR99 | 8542.39.00.01 | Infineon |