Filter Your Search
1 - 4 of 4 results
|
AUIRS2332JTR
Infineon Technologies AG
|
Check for Price | Yes | Obsolete | 15 V | 700 ns | 700 ns | HALF BRIDGE BASED PERIPHERAL DRIVER | CMOS | TRANSIENT; OVER CURRENT; UNDER VOLTAGE | 1 | SOURCE AND SINK | 20 V | 10 V | YES | AUTOMOTIVE | S-PQCC-J44 | Not Qualified | 125 °C | -40 °C | NOT SPECIFIED | AEC-Q100 | NOT SPECIFIED | 44 | PLASTIC/EPOXY | QCCJ | LDCC32/44,.62SQ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 16.585 mm | 4.57 mm | 16.585 mm | INFINEON TECHNOLOGIES AG | ROHS COMPLIANT, PLASTIC, MS-018AC, LCC-44 | compliant | EAR99 | 8542.39.00.01 | ||||||
|
AUIRS2332J
Infineon Technologies AG
|
Check for Price | Yes | Obsolete | 15 V | 700 ns | 700 ns | HALF BRIDGE BASED PERIPHERAL DRIVER | CMOS | TRANSIENT; OVER CURRENT; UNDER VOLTAGE | 1 | SOURCE AND SINK | 20 V | 10 V | YES | AUTOMOTIVE | S-PQCC-J44 | Not Qualified | 3 | 125 °C | -40 °C | AEC-Q100 | 44 | PLASTIC/EPOXY | QCCJ | LDCC32/44,.62SQ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 16.585 mm | 4.57 mm | 16.585 mm | INFINEON TECHNOLOGIES AG | ROHS COMPLIANT, PLASTIC, MS-018AC, LCC-44 | compliant | EAR99 | 8542.39.00.01 | Infineon | ||||||
|
AUIRS2332JTR
International Rectifier
|
Check for Price | Yes | Transferred | 15 V | 700 ns | 700 ns | HALF BRIDGE BASED PERIPHERAL DRIVER | CMOS | TRANSIENT; OVER CURRENT; UNDER VOLTAGE | 1 | SOURCE AND SINK | 20 V | 10 V | YES | AUTOMOTIVE | S-PQCC-J44 | Not Qualified | 125 °C | -40 °C | NOT SPECIFIED | AEC-Q100 | NOT SPECIFIED | 44 | PLASTIC/EPOXY | QCCJ | LDCC32/44,.62SQ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 16.585 mm | 4.57 mm | 16.585 mm | INTERNATIONAL RECTIFIER CORP | QCCJ, LDCC32/44,.62SQ | compliant | EAR99 | 8542.39.00.01 | LPCC | 44 | ||||
|
AUIRS2332J
International Rectifier
|
Check for Price | Yes | Transferred | 15 V | 700 ns | 700 ns | HALF BRIDGE BASED PERIPHERAL DRIVER | CMOS | TRANSIENT; OVER CURRENT; UNDER VOLTAGE | 1 | SOURCE AND SINK | 20 V | 10 V | YES | AUTOMOTIVE | S-PQCC-J44 | Not Qualified | 3 | 125 °C | -40 °C | AEC-Q100 | 44 | PLASTIC/EPOXY | QCCJ | LDCC32/44,.62SQ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 16.585 mm | 4.57 mm | 16.585 mm | INTERNATIONAL RECTIFIER CORP | QCCJ, LDCC32/44,.62SQ | compliant | EAR99 | 8542.39.00.01 | LPCC | 44 |