Filter Your Search
1 - 2 of 2 results
|
AV16373DL
NXP Semiconductors
|
Check for Price | Active | 2.5 V | 4.5 ns | 2 | 8 | YES | SSOP | 50 pF | 3-STATE | ALVT | BUS DRIVER | BICMOS | VCC OPERATION AT 2.5V OR 3.3V | 2 | TRUE | 4.5 mA | 2.7 V | 2.3 V | INDUSTRIAL | R-PDSO-G48 | Not Qualified | e4 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 635 µm | DUAL | 2.8 mm | 7.5 mm | 15.875 mm | NXP SEMICONDUCTORS | SSOP | SSOP, | 48 | unknown | 8542.39.00.01 | ||
|
AV16373DL-T
NXP Semiconductors
|
Check for Price | Active | 2.5 V | 4.5 ns | 2 | 8 | YES | SSOP | 50 pF | 3-STATE | ALVT | BUS DRIVER | BICMOS | VCC OPERATION AT 2.5V OR 3.3V | 2 | TRUE | 4.5 mA | 2.7 V | 2.3 V | INDUSTRIAL | R-PDSO-G48 | Not Qualified | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 635 µm | DUAL | 2.8 mm | 7.5 mm | 15.875 mm | NXP SEMICONDUCTORS | SSOP, | unknown | 8542.39.00.01 |