Filter Your Search
1 - 8 of 8 results
|
AV9107C-17CN08W
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 19 MHz | 120 MHz | NO | 5 V | CLOCK GENERATOR, PROCESSOR SPECIFIC | CMOS | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T8 | Not Qualified | e0 | 70 °C | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | DUAL | INTEGRATED DEVICE TECHNOLOGY INC | DIP | DIP, | 8 | compliant | EAR99 | 8542.39.00.01 | ||||||||||
|
AV9107C-17CN08WLF
Integrated Device Technology Inc
|
Check for Price | Yes | Obsolete | 19 MHz | 120 MHz | NO | 5 V | CLOCK GENERATOR, PROCESSOR SPECIFIC | CMOS | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T8 | Not Qualified | e3 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | DUAL | INTEGRATED DEVICE TECHNOLOGY INC | DIP | 0.600 INCH, PLASTIC, DIP-8 | 8 | compliant | EAR99 | 8542.39.00.01 | |||||||||
|
AV9107C-17CN08LF
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 14.318 MHz | 33.29 MHz | NO | 5 V | CLOCK GENERATOR, PROCESSOR SPECIFIC | CMOS | 42 mA | 5.5 V | 3 V | COMMERCIAL | R-PDIP-T8 | Not Qualified | e3 | 70 °C | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 3.683 mm | 7.62 mm | 9.144 mm | INTEGRATED DEVICE TECHNOLOGY INC | DIP | PLASTIC, DIP-8 | 8 | compliant | EAR99 | 8542.39.00.01 | |||||
|
AV9107C-17CS08LF
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 19 MHz | 120 MHz | YES | 5 V | CLOCK GENERATOR, PROCESSOR SPECIFIC | CMOS | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G8 | Not Qualified | e3 | 70 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | INTEGRATED DEVICE TECHNOLOGY INC | SOIC | PLASTIC, SOIC-8 | 8 | compliant | EAR99 | 8542.39.00.01 | |||||||
|
AV9107C-17CS08
Integrated Device Technology Inc
|
Check for Price | No | No | Transferred | 19 MHz | 120 MHz | YES | 5 V | CLOCK GENERATOR, PROCESSOR SPECIFIC | CMOS | 42 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G8 | Not Qualified | e0 | 70 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | INTEGRATED DEVICE TECHNOLOGY INC | SOIC | PLASTIC, SOIC-8 | 8 | not_compliant | EAR99 | 8542.39.00.01 | |||||
|
AV9107C-17CN08
Integrated Device Technology Inc
|
Check for Price | No | No | Transferred | 14.318 MHz | 33.29 MHz | NO | 5 V | CLOCK GENERATOR, PROCESSOR SPECIFIC | CMOS | 42 mA | 5.5 V | 3 V | COMMERCIAL | R-PDIP-T8 | Not Qualified | e0 | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 3.683 mm | 7.62 mm | 9.144 mm | INTEGRATED DEVICE TECHNOLOGY INC | DIP | PLASTIC, DIP-8 | 8 | not_compliant | EAR99 | 8542.39.00.01 | ||||
|
AV9107C-17CS08W
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 14.318 MHz | 33.29 MHz | YES | 5 V | CLOCK GENERATOR, PROCESSOR SPECIFIC | CMOS | 5.5 V | 3 V | COMMERCIAL | R-PDSO-G8 | Not Qualified | e0 | 70 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | DUAL | INTEGRATED DEVICE TECHNOLOGY INC | SOIC | SOP, | 8 | compliant | EAR99 | 8542.39.00.01 | ||||||||||
|
AV9107C-17CS08WLF
Integrated Device Technology Inc
|
Check for Price | Yes | Obsolete | 14.318 MHz | 33.29 MHz | YES | 5 V | CLOCK GENERATOR, PROCESSOR SPECIFIC | CMOS | 42 mA | 5.5 V | 3 V | COMMERCIAL | R-PDSO-G8 | Not Qualified | e3 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | INTEGRATED DEVICE TECHNOLOGY INC | SOIC | 0.300 INCH, PLASTIC, SOIC-8 | 8 | compliant | EAR99 | 8542.39.00.01 |