Filter Your Search
1 - 10 of 16 results
|
AV9154A-04CM16
Integrated Device Technology Inc
|
Check for Price | No | No | Transferred | 14.318 MHz | 100 MHz | YES | 5 V | CLOCK GENERATOR, PROCESSOR SPECIFIC | CMOS | 50 mA | 5.5 V | 2.97 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.8542 mm | 3.9 mm | 9.9 mm | INTEGRATED CIRCUIT SYSTEMS INC | SOIC | SOP, SOP16,.25 | 16 | unknown | EAR99 | 8542.39.00.01 | |||||
|
AV9154A-04N16
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 14.318 MHz | 50 MHz | NO | 3.3 V | CLOCK GENERATOR, PROCESSOR SPECIFIC | CMOS | 3.6 V | 3 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 19.05 mm | INTEGRATED DEVICE TECHNOLOGY INC | DIP | DIP, | 16 | compliant | EAR99 | 8542.39.00.01 | ||||||||
|
AV9154A-04S16-LF
Integrated Device Technology Inc
|
Check for Price | Yes | Obsolete | 14.318 MHz | 50 MHz | YES | 3.3 V | CLOCK GENERATOR, PROCESSOR SPECIFIC | CMOS | 34 mA | 3.6 V | 3 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e3 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.8542 mm | 3.9 mm | 9.9 mm | INTEGRATED DEVICE TECHNOLOGY INC | SOIC | 0.150 INCH, SKINNY, SOIC-16 | 16 | compliant | EAR99 | 8542.39.00.01 | |||||
|
AV9154A-04CM16LF
Integrated Device Technology Inc
|
Check for Price | Yes | Obsolete | 14.318 MHz | 100 MHz | YES | 5 V | CLOCK GENERATOR, PROCESSOR SPECIFIC | CMOS | 5.5 V | 2.97 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e3 | 70 °C | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.8542 mm | 3.9 mm | 9.9 mm | INTEGRATED DEVICE TECHNOLOGY INC | SOIC | 0.150 INCH, SKINNY, SOIC-16 | 16 | compliant | EAR99 | 8542.39.00.01 | ||||||||
|
AV9154A-04CS16LF
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 32 MHz | 100 MHz | YES | 5 V | CLOCK GENERATOR, PROCESSOR SPECIFIC | CMOS | ALSO OPERATES AT 3.3V SUPPLY | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e3 | 70 °C | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9116 mm | 9.906 mm | INTEGRATED DEVICE TECHNOLOGY INC | SOIC | 0.150 INCH, ROHS COMPLIANT, SKINNY, SOIC-16 | 16 | compliant | EAR99 | 8542.39.00.01 | |||||||
|
AV9154A-04CS16
Integrated Device Technology Inc
|
Check for Price | No | No | Transferred | 32 MHz | 100 MHz | YES | 5 V | CLOCK GENERATOR, PROCESSOR SPECIFIC | CMOS | ALSO OPERATES AT 3.3V SUPPLY | 50 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3.9116 mm | 9.906 mm | INTEGRATED DEVICE TECHNOLOGY INC | SOIC | 0.150 INCH, SKINNY, SOIC-16 | 16 | not_compliant | EAR99 | 8542.39.00.01 | |||||
|
AV9154A-04S16
Integrated Device Technology Inc
|
Check for Price | No | No | Transferred | 14.318 MHz | 50 MHz | YES | 3.3 V | CLOCK GENERATOR, PROCESSOR SPECIFIC | CMOS | 34 mA | 3.6 V | 3 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.8542 mm | 3.9 mm | 9.9 mm | INTEGRATED CIRCUIT SYSTEMS INC | SOIC | SOP, | 16 | unknown | EAR99 | 8542.39.00.01 | ||||||
|
AV9154A-04CS16WLF
Integrated Device Technology Inc
|
Check for Price | Yes | Obsolete | 32 MHz | 100 MHz | YES | 3.3 V | CLOCK GENERATOR, PROCESSOR SPECIFIC | CMOS | IT ALSO OPERATES 5V NOM | 3.63 V | 2.97 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e3 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 10.3 mm | INTEGRATED DEVICE TECHNOLOGY INC | SOIC | 0.300 INCH, SOIC-16 | 16 | compliant | EAR99 | 8542.39.00.01 | |||||
|
AV9154A-04CN16W
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 14.318 MHz | 100 MHz | NO | 5 V | CLOCK GENERATOR, PROCESSOR SPECIFIC | CMOS | 5.5 V | 2.97 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | DUAL | INTEGRATED DEVICE TECHNOLOGY INC | DIP | DIP, | 16 | compliant | EAR99 | 8542.39.00.01 | |||||||||||
|
AV9154A-04CM16WLF
Integrated Device Technology Inc
|
Check for Price | Yes | Obsolete | 14.318 MHz | 100 MHz | YES | 5 V | CLOCK GENERATOR, PROCESSOR SPECIFIC | CMOS | 5.5 V | 2.97 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e3 | 70 °C | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.8194 mm | 7.3406 mm | 10.3 mm | INTEGRATED DEVICE TECHNOLOGY INC | SOIC | 0.300 INCH, SOIC-16 | 16 | compliant | EAR99 | 8542.39.00.01 |