Filter Your Search
1 - 4 of 4 results
|
AV9154A-04CN16W
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 14.318 MHz | 100 MHz | NO | 5 V | CLOCK GENERATOR, PROCESSOR SPECIFIC | CMOS | 5.5 V | 2.97 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | DUAL | INTEGRATED DEVICE TECHNOLOGY INC | DIP | DIP, | 16 | compliant | EAR99 | 8542.39.00.01 | ||||||||||||
|
AV9154A-04CN16WLF
Integrated Device Technology Inc
|
Check for Price | Yes | Obsolete | 14.318 MHz | 100 MHz | NO | 5 V | CLOCK GENERATOR, PROCESSOR SPECIFIC | CMOS | 5.5 V | 2.97 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | e3 | 70 °C | 16 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | DUAL | INTEGRATED DEVICE TECHNOLOGY INC | DIP | 0.600 INCH, PLASTIC, DIP-16 | 16 | compliant | EAR99 | 8542.39.00.01 | |||||||||||||
|
AV9154A-04CN16LF
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 32 MHz | 100 MHz | NO | 5 V | CLOCK GENERATOR, PROCESSOR SPECIFIC | CMOS | ALSO OPERATES AT 3.3V SUPPLY | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | e3 | 70 °C | 16 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 3.683 mm | 7.62 mm | 19.431 mm | INTEGRATED DEVICE TECHNOLOGY INC | DIP | ROHS COMPLIANT, PLASTIC, DIP-16 | 16 | compliant | EAR99 | 8542.39.00.01 | |||||||
|
AV9154A-04CN16
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 32 MHz | 100 MHz | NO | 5 V | CLOCK GENERATOR, PROCESSOR SPECIFIC | CMOS | ALSO OPERATES AT 3.3V SUPPLY | 50 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 1 | 70 °C | 240 | 20 | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 3.683 mm | 7.62 mm | 19.431 mm | INTEGRATED DEVICE TECHNOLOGY INC | DIP | PLASTIC, DIP-16 | 16 | not_compliant | EAR99 | 8542.39.00.01 |