Filter Your Search
1 - 3 of 3 results
|
AV9170-01CN08LF
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 107 MHz | 107 MHz | NO | 5 V | CLOCK GENERATOR, OTHER | CMOS | 50 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T8 | Not Qualified | e3 | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.144 mm | INTEGRATED DEVICE TECHNOLOGY INC | DIP | 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-8 | 8 | compliant | EAR99 | 8542.39.00.01 | ||
|
AV9170-01CN08
Integrated Circuit Systems Inc
|
Check for Price | No | Transferred | 67 MHz | 100 MHz | NO | 5 V | CLOCK GENERATOR, OTHER | CMOS | 50 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T8 | Not Qualified | e0 | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.144 mm | INTEGRATED CIRCUIT SYSTEMS INC | 0.300 INCH, PLASTIC, DIP-8 | unknown | |||||||
|
AV9170-01CN08
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 67 MHz | 100 MHz | NO | 5 V | CLOCK GENERATOR, OTHER | CMOS | 50 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T8 | Not Qualified | e0 | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.144 mm | INTEGRATED DEVICE TECHNOLOGY INC | DIP | 0.300 INCH, PLASTIC, DIP-8 | 8 | compliant | EAR99 | 8542.39.00.01 |