Filter Your Search
1 - 2 of 2 results
|
AVE300-48S2V5P-4
Artesyn Embedded Technologies
|
Check for Price | Obsolete | 48 V | 2.5 V | 75 V | 36 V | 2.475 V | 2.525 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 150 W | R-XDMA-P11 | 85 °C | -40 °C | 11 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 57.9 mm | 61 mm | 10 mm | ARTESYN EMBEDDED TECHNOLOGIES | , | unknown | EAR99 | |||||||
|
AVE300-48S2V5P-4
Vertiv Inc
|
Check for Price | Obsolete | 48 V | 2.5 V | 75 V | 36 V | 2 V | 2.75 V | 60 A | 1 | REMOTE SHUTDOWN | DC-DC REGULATED POWER SUPPLY MODULE | 91 % | 1 | 0.02651 Vrms | 150 W | CE, CSA, EN, IEC, TUV, UL | 85 °C | -40 °C | 57.9 mm | 61 mm | VERTIV CO | , | unknown | EAR99 |