Filter Your Search
1 - 1 of 1 results
|
AVR64DB64T-I/MR
Microchip Technology Inc
|
Check for Price | Yes | Active | 8 | 24 MHz | 65536 | 8192 | AVR | 24 MHz | 55 | 8 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | NO | YES | NO | FIXED POINT | YES | NO | YES | 55 | 6 | 8 | 8 | YES | FLASH | 5.5 V | 3 V | S-PQCC-N64 | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | HVQCCN | LCC64,.35SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 1 mm | 9 mm | 9 mm | MICROCHIP TECHNOLOGY INC | VQFN-64 | compliant | Microchip |