Filter Your Search
1 - 1 of 1 results
|
AWCS001610081N8J00
Chilisin Electronics Corp
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 1.8 nH | 45 mΩ | 5 % | YES | 250 MHz | 700 mA | 12.5 GHz | CERAMIC | 16 | 0603 | RF INDUCTOR | 1 | NO | AEC-Q200 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, Paper, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 820 µm | 1.6 mm | 1.02 mm | CHILISIN ELECTRONICS CORP | CHIP | compliant | EAR99 | 8504.50.80.00 |