Filter Your Search
1 - 10 of 12 results
|
AWG28-40/F-100
ASSMANN WSW components GmbH
|
Check for Price | Yes | Active | WIRE AND CABLE | ASSMANN WSW COMPONENTS GMBH | compliant | ||||||||||||||||||||||
|
AWG28-40/G/300
ASSMANN WSW components GmbH
|
Check for Price | Yes | Yes | Active | 40 | FLAT RIBBON CABLE | 237 mΩ | 300 V | DIAMETER OF INDIVIDUAL CONDUCTOR IS 0.85 MM | UL | NO | NO | NO | 105 °C | WIRE AND CABLE | STRANDED | PVC | NO | 28 AWG | 7X0.127 | ASSMANN WSW COMPONENTS GMBH | compliant | ASSMANN WSW components GmbH | |||||
|
AWG28-40/G-1/300
ASSMANN WSW components GmbH
|
Check for Price | Yes | Yes | Active | WIRE AND CABLE | ASSMANN WSW COMPONENTS GMBH | compliant | |||||||||||||||||||||
|
AWG28-40/F
ASSMANN WSW components GmbH
|
Check for Price | Yes | Active | WIRE AND CABLE | ASSMANN WSW COMPONENTS GMBH | compliant | ||||||||||||||||||||||
|
AWG28-40/F-50
ASSMANN WSW components GmbH
|
Check for Price | Yes | Active | WIRE AND CABLE | ASSMANN WSW COMPONENTS GMBH | compliant | ||||||||||||||||||||||
|
AWG28-40/G-100
ASSMANN WSW components GmbH
|
Check for Price | Yes | Active | WIRE AND CABLE | ASSMANN WSW COMPONENTS GMBH | compliant | ||||||||||||||||||||||
|
AWG28-40/F/300
ASSMANN WSW components GmbH
|
Check for Price | Yes | Yes | Active | WIRE AND CABLE | ASSMANN WSW COMPONENTS GMBH | compliant | |||||||||||||||||||||
|
AWG28-40/G
ASSMANN WSW components GmbH
|
Check for Price | Yes | Active | 40 | FLAT CABLE | 237 mΩ | 300 V | UL | NO | NO | NO | 105 °C | TINNED COPPER | WIRE AND CABLE | STRANDED | 0.079 mm2 | POLYVINYLCHLORIDE | NO | 28 AWG | 30.5 mm | 7X0.127 | ASSMANN WSW COMPONENTS GMBH | compliant | |||||
|
AWG28-40/G50
ASSMANN WSW components GmbH
|
Check for Price | Yes | Active | WIRE AND CABLE | ASSMANN WSW COMPONENTS GMBH | compliant | ||||||||||||||||||||||
|
AWG28-40/F-1/300
ASSMANN WSW components GmbH
|
Check for Price | Yes | Yes | Active | CABLE ASSEMBLY | ASSMANN WSW COMPONENTS GMBH | compliant |