Filter Your Search
1 - 3 of 3 results
|
AX500-FGG484I
Microsemi Corporation
|
Check for Price | Yes | Transferred | 1.5 V | 336 | 336 | 8064 | 500000 | 5376 | 990 ps | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 5376 CLBS, 500000 GATES | 500000 SYSTEM GATES AVAILABLE | 649 MHz | 1.575 V | 1.425 V | S-PBGA-B484 | Not Qualified | e1 | 3 | 85 °C | -40 °C | 250 | 30 | 484 | PLASTIC/EPOXY | BGA | BGA484,22X22,40 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 27 mm | 27 mm | 2.44 mm | MICROSEMI CORP | BGA, BGA484,22X22,40 | compliant | 8542.39.00.01 | ||
|
AX500-FGG484I
Actel Corporation
|
Check for Price | Yes | Transferred | 1.5 V | 336 | 336 | 8064 | 286000 | 5376 | 990 ps | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 5376 CLBS, 286000 GATES | 500000 SYSTEM GATES AVAILABLE | 649 MHz | 1.575 V | 1.425 V | S-PBGA-B484 | Not Qualified | e1 | 3 | 85 °C | -40 °C | 484 | PLASTIC/EPOXY | BGA | BGA484,22X22,40 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 23 mm | 23 mm | 2.44 mm | ACTEL CORP | 1 MM PITCH, FBGA-484 | compliant | |||||
|
AX500-FGG484I
Microchip Technology Inc
|
Check for Price | Yes | Active | 1.5 V | 336 | 336 | 8064 | 500000 | 5376 | 990 ps | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 5376 CLBS, 500000 GATES | 500000 SYSTEM GATES AVAILABLE | 649 MHz | 1.575 V | 1.425 V | S-PBGA-B484 | Not Qualified | e1 | 3 | 85 °C | -40 °C | 250 | 30 | 484 | PLASTIC/EPOXY | BGA | BGA484,22X22,40 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 27 mm | 27 mm | 2.44 mm | MICROCHIP TECHNOLOGY INC | 1 MM PITCH, ROHS COMPLIANT, FBGA-484 | compliant | 8542.39.00.01 |