Filter Your Search
1 - 10 of 84 results
|
AZ432BRTR-G1
Diodes Incorporated
|
$0.1478 | Yes | Obsolete | 1.25 V | 1.238 V | 1.262 V | 100 mA | 1 | YES | YES | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 20 ppm/°C | AUTOMOTIVE | R-PSSO-F3 | e3 | Not Qualified | 3 | 125 °C | -40 °C | 260 | 30 | 3 | PLASTIC/EPOXY | TO-243 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | FLAT | 1.5 mm | SINGLE | 2.45 mm | 4.5 mm | 1.6 mm | DIODES INC | SOT-89 | GREEN, SOT-89, 3 PIN | 3 | compliant | EAR99 | 8542.39.00.01 | |||
|
AZ432BZTR-E1
Diodes Incorporated
|
$0.1575 | Yes | Obsolete | 1.25 V | 1.238 V | 1.262 V | 100 mA | 1 | NO | YES | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 20 ppm/°C | AUTOMOTIVE | O-XBCY-T3 | e3 | Not Qualified | 125 °C | -40 °C | 260 | 3 | UNSPECIFIED | TO-92 | SIP3,.1,50 | ROUND | CYLINDRICAL | NO | MATTE TIN | THROUGH-HOLE | 1.27 mm | BOTTOM | DIODES INC | TO-92 | ROHS COMPLIANT, TO-92, 3 PIN | 3 | compliant | EAR99 | 8542.39.00.01 | |||||||
|
AZ432AZTR-E1
Diodes Incorporated
|
$0.1862 | Yes | Obsolete | 1.25 V | 1.244 V | 1.256 V | 100 mA | 1 | NO | YES | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 20 ppm/°C | AUTOMOTIVE | O-XBCY-T3 | e3 | Not Qualified | 125 °C | -40 °C | 260 | 3 | UNSPECIFIED | TO-92 | SIP3,.1,50 | ROUND | CYLINDRICAL | NO | MATTE TIN | THROUGH-HOLE | 1.27 mm | BOTTOM | DIODES INC | TO-92 | ROHS COMPLIANT, TO-92, 3 PIN | 3 | compliant | EAR99 | 8542.39.00.01 | |||||||
|
AZ432ANTR-G1
Diodes Incorporated
|
$0.2105 | Yes | Obsolete | 1.25 V | 1.244 V | 1.256 V | 100 mA | 1 | YES | YES | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 20 ppm/°C | AUTOMOTIVE | R-PDSO-G3 | e3 | Not Qualified | 3 | 125 °C | -40 °C | 260 | 30 | 3 | PLASTIC/EPOXY | TSSOP | TO-236 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.3 mm | 2.9 mm | 1.1 mm | DIODES INC | SOT-23 | GREEN, SOT-23, 3 PIN | 3 | compliant | EAR99 | 8542.39.00.01 | ||
|
AZ432ANTR-E1
Diodes Incorporated
|
$0.2566 | Yes | Obsolete | 1.25 V | 1.244 V | 1.256 V | 100 mA | 1 | YES | YES | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 20 ppm/°C | AUTOMOTIVE | R-PDSO-G3 | e3 | Not Qualified | 3 | 125 °C | -40 °C | 260 | 30 | 3 | PLASTIC/EPOXY | TSSOP | TO-236 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.3 mm | 2.9 mm | 1.1 mm | DIODES INC | SOT-23 | ROHS COMPLIANT, SOT-23, 3 PIN | 3 | compliant | EAR99 | 8542.39.00.01 | ||
|
AZ432BRTR-E1
Diodes Incorporated
|
$0.4212 | Yes | Obsolete | 1.25 V | 1.238 V | 1.262 V | 100 mA | 1 | YES | YES | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 20 ppm/°C | AUTOMOTIVE | R-PSSO-F3 | e3 | Not Qualified | 3 | 125 °C | -40 °C | 260 | 30 | 3 | PLASTIC/EPOXY | TO-243 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | FLAT | 1.5 mm | SINGLE | 2.45 mm | 4.5 mm | 1.6 mm | DIODES INC | SOT-89 | ROHS COMPLIANT, SOT-89, 3 PIN | 3 | compliant | EAR99 | 8542.39.00.01 | |||
|
AZ432ARTR-E1
Diodes Incorporated
|
$0.4650 | Yes | Obsolete | 1.25 V | 1.244 V | 1.256 V | 100 mA | 1 | YES | YES | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 20 ppm/°C | AUTOMOTIVE | R-PSSO-F3 | e3 | Not Qualified | 3 | 125 °C | -40 °C | 260 | 30 | 3 | PLASTIC/EPOXY | TO-243 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | FLAT | 1.5 mm | SINGLE | 2.45 mm | 4.5 mm | 1.6 mm | DIODES INC | SOT-89 | ROHS COMPLIANT, SOT-89, 3 PIN | 3 | compliant | EAR99 | 8542.39.00.01 | |||
|
AZ432BZTR
Diodes-BCD
|
Check for Price | No | Obsolete | BCD SEMICONDUCTOR MANUFACTURING LTD | , | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||
|
AZ432BZ
Diodes Incorporated
|
Check for Price | No | Obsolete | 1.25 V | 1.238 V | 1.262 V | 100 mA | 1 | NO | YES | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 72.72 ppm/°C | Not Qualified | 3 | PLASTIC/EPOXY | SIP3,.1,50 | NO | 1.27 mm | SINGLE | DIODES INC | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||||||
|
AZ432BR-E1
Diodes-BCD
|
Check for Price | Yes | Obsolete | 1.25 V | 1.25 V | 18 V | 100 mA | 1 | YES | YES | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 64 ppm/°C | Not Qualified | 3 | PLASTIC/EPOXY | TO-243 | YES | BCD SEMICONDUCTOR MANUFACTURING LTD | , TO-243 | unknown | EAR99 | 8542.39.00.01 |