Filter Your Search
1 - 2 of 2 results
|
AZ1085CS2-1.5E1
Diodes-BCD
|
Check for Price | Transferred | 12 V | 3 V | 1.5 V | 3 A | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.5 V | 1 | 1.53 V | 1.47 V | BIPOLAR | R-PSSO-G2 | Not Qualified | 125 °C | 2 | PLASTIC/EPOXY | TO-263 | SMSIP3H,.55TB | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 2.54 mm | SINGLE | 9.145 mm | 9.97 mm | 5.07 mm | BCD SEMICONDUCTOR MANUFACTURING LTD | D2PAK | TO-263, | 4 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||||
|
AZ1085CS2-1.5E1
Diodes Incorporated
|
Check for Price | Yes | Obsolete | 12 V | 3 V | 1.5 V | 3 A | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.5 V | 1 | 1.53 V | 1.47 V | BIPOLAR | 2 % | R-PSSO-G2 | Not Qualified | 125 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | TO-263 | SMSIP3H,.55TB | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 2.54 mm | SINGLE | 9.145 mm | 9.97 mm | 5.07 mm | DIODES INC | D2PAK | TO-263, | 4 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo |