Parametric results for: AZ1117BR-1.2TRE1 under Linear Regulator ICs

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: az1117br12tre1
Select parts from the table below to compare.
Compare
Compare
AZ1117BR-1.2TRE1
Diodes Incorporated
Check for Price Yes Obsolete 10 V 1.5 V 1.2 V 1.2 V 1 A 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 18 V 0.01 % 0.015 % 1 1.228 V 1.152 V BIPOLAR 2.3 % R-PSSO-F3 Not Qualified 125 °C -20 °C NOT SPECIFIED NOT SPECIFIED 3 PLASTIC/EPOXY TO-243 RECTANGULAR SMALL OUTLINE TR YES FLAT 1.5 mm SINGLE 2.45 mm 4.5 mm 1.6 mm DIODES INC SOT-89 , TO-243 3 compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo
AZ1117BR-1.2TRE1
Diodes-BCD
Check for Price Yes Transferred 10 V 1.5 V 1.2 V 1.2 V 1 A 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 18 V 0.01 % 0.015 % 1 1.228 V 1.152 V BIPOLAR 2.3 % R-PSSO-F3 Not Qualified 125 °C -20 °C NOT SPECIFIED NOT SPECIFIED 3 PLASTIC/EPOXY TO-243 RECTANGULAR SMALL OUTLINE TR YES FLAT 1.5 mm SINGLE 2.45 mm 4.5 mm 1.6 mm BCD SEMICONDUCTOR MANUFACTURING LTD SOT-89 , TO-243 3 compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo