Parametric results for: AZ1117EH-5.0TRG1 under Linear Regulator ICs

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: az1117eh50trg1
Select parts from the table below to compare.
Compare
Compare
AZ1117EH-5.0TRG1
Diodes Incorporated
$0.1704 Yes Obsolete 13 V 6.5 V 5 V 1.1 V 1 A 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 1.3 V 16 V 0.017 % 0.0299 % 1 5.1 V 4.9 V BIPOLAR 2 % R-PDSO-G3 e3 Not Qualified 125 °C -40 °C 260 30 3 PLASTIC/EPOXY LSOP SOT-223 RECTANGULAR SMALL OUTLINE, LOW PROFILE TR YES MATTE TIN GULL WING 2.3 mm DUAL 3.5 mm 6.5 mm 1.65 mm DIODES INC , SOT-223 compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo Diodes Incorporated
AZ1117EH-5.0TRG1
Diodes-BCD
Check for Price Transferred FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR e3 260 30 MATTE TIN BCD SEMICONDUCTOR MANUFACTURING LTD unknown EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo