Filter Your Search
1 - 2 of 2 results
|
AZ165-1CT-12D
American ZETTLER Inc
|
Check for Price | Yes | Active | 12 V | 160 Ω | 15 A | 250 V | 30 V | 15 A | 100000 Cycle(s) | SPDT | POWER/SIGNAL RELAY | DC | 9.6 V | 13.2 V | 3750VA@250VAC | 15A@250VAC | 450W@30VDC | 15A@30VDC | 50 mΩ | Random | 100 MΩ | 25 ms | 25 ms | UL; TUV | -55 °C | 70 °C | AC/DC | Silver Cadmium Oxide | 8 | 1 FORM C | QUICK CONNECT | 21.5 mm | 35 mm | 28 mm | 28mm x 21.5mm x 35mm | 0.005300990601981204 inch | AMERICAN ZETTLER INC | compliant | EAR99 | 8536.41.00.50 | ||
|
AZ165-1CT-12D1
American ZETTLER Inc
|
Check for Price | Yes | Active | 12 V | 160 Ω | 15 A | 250 V | 30 V | 15 A | 100000 Cycle(s) | SPDT | POWER/SIGNAL RELAY | DC | 9.6 V | 13.2 V | 3750VA@250VAC | 15A@250VAC | 450W@30VDC | 15A@30VDC | 50 mΩ | Random | 100 MΩ | 25 ms | 25 ms | UL; TUV | -55 °C | 70 °C | AC/DC | Silver Cadmium Oxide | 8 | 1 FORM C | QUICK CONNECT | 21.5 mm | 35 mm | 28 mm | 28mm x 21.5mm x 35mm | 0.005300990601981204 inch | AMERICAN ZETTLER INC | compliant | EAR99 | 8536.41.00.50 |