Filter Your Search
1 - 2 of 2 results
|
AZ2150-1A-24DEF
American ZETTLER Inc
|
$1.1598 | Yes | Active | 24 V | 660 Ω | 40 A | 300 V | 30 V | 40 A | 100000 Cycle(s) | SPST | LATCHED | POWER/SIGNAL RELAY | DC | 18 V | 36.1 V | 10000VA@300VAC | 40A@300VAC | 900W@30VDC | 40A@30VDC | 20 mΩ | Random | 1 GΩ | 12 ms | 5 ms | UL; VDE | -55 °C | 125 °C | AC/DC | Silver Cadmium Oxide | 6 | 1 FORM A | EPOXY | SOLDER | 26.9 mm | 19.1 mm | 31.8 mm | 31.8mm x 26.9mm x 19.1mm | 0.0032994665989331978 inch | AMERICAN ZETTLER INC | compliant | EAR99 | 8536.41.00.50 | |||||||
|
AZ2150-1A-24DE
American ZETTLER Inc
|
Check for Price | Yes | Active | 24 V | 872 mW | 660 Ω | 40 A | 300 V | 30 V | 40 A | 100000 Cycle(s) | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | 36 mA | 18 V | 2.4 V | 36.1 V | 10000VA@300VAC | 40A@300VAC | 900W@30VDC | 40A@30VDC | 20 mΩ | Random | 1 GΩ | 12 ms | 5 ms | CUL; UL; VDE | -55 °C | 85 °C | AC/DC | Silver Cadmium Oxide | THROUGH HOLE-STRAIGHT | 6 | 1 FORM A | EPOXY TERMINAL SEALED | NO | SOLDER | 26.9 mm | 19.1 mm | 31.8 mm | 31.8mm x 26.9mm x 19.1mm | 0.0032994665989331978 inch | AMERICAN ZETTLER INC | compliant | EAR99 | 8536.41.00.50 |