Filter Your Search
1 - 2 of 2 results
|
AZ2150-1C-9DEF
American ZETTLER Inc
|
Check for Price | Yes | Active | 9 V | 97 Ω | 100000 Cycle(s) | SPDT | LATCHED | POWER/SIGNAL RELAY | DC | 6.75 V | 13.9 V | 10000VA@300VAC | 900W@30VDC | 20 mΩ | Random | 1 GΩ | 12 ms | 5 ms | UL; VDE | e3 | -55 °C | 125 °C | AC/DC | Silver Cadmium Oxide | 6 | 1 FORM C | EPOXY | TIN | SOLDER | 26.9 mm | 19.1 mm | 31.8 mm | 31.8mm x 26.9mm x 19.1mm | 0.0032994665989331978 inch | AMERICAN ZETTLER INC | compliant | EAR99 | ||
|
AZ2150-1C-9DE
American ZETTLER Inc
|
Check for Price | Yes | Active | 9 V | 97 Ω | 100000 Cycle(s) | SPDT | LATCHED | POWER/SIGNAL RELAY | DC | 6.75 V | 13.9 V | 10000VA@300VAC | 900W@30VDC | 20 mΩ | Random | 1 GΩ | 12 ms | 5 ms | UL; VDE | -55 °C | 100 °C | AC/DC | Silver Cadmium Oxide | 6 | 1 FORM C | EPOXY | SOLDER | 26.9 mm | 19.1 mm | 31.8 mm | 31.8mm x 26.9mm x 19.1mm | 0.0032994665989331978 inch | AMERICAN ZETTLER INC | compliant | EAR99 |