Filter Your Search
1 - 1 of 1 results
|
AZ221934VI005
Alpha Wire
|
Check for Price | Yes | Active | 1 | FLEXIBLE CORD AND FIXTURE WIRE | 15.1 Ω | 848 V | COPPER ALLOY | NO | NO | NO | 150 °C | -55 °C | COPPER ALLOY | WIRE AND CABLE | STRANDED | 0.33 mm2 | ETHYLENE TETRAFLUOROETHYLENE | YES | 22 AWG | TIN | 1.32 mm | 30.48 mm | 19X34 | ALPHA WIRE CO | compliant |