Filter Your Search
1 - 2 of 2 results
|
AZ317DTR-E1
Diodes-BCD
|
Check for Price | Yes | Transferred | 1.2 V | 1 A | 1 | YES | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 10 V | 3 V | 1 | 12 V | 1.25 V | BIPOLAR | R-PSSO-G2 | Not Qualified | 125 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | TO-252 | SMSIP3H,.38,90TB | RECTANGULAR | SMALL OUTLINE | TR | YES | GULL WING | 2.3 mm | SINGLE | 5.55 mm | 6.5 mm | 2.527 mm | BCD SEMICONDUCTOR MANUFACTURING LTD | TO-252 | TO-252, SMSIP3H,.38,90TB | 4 | unknown | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Standard Drop | |||||
|
AZ317DTR-E1
Diodes Incorporated
|
Check for Price | Yes | Obsolete | 1.2 V | 1 A | 1 | YES | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 10 V | 3 V | 1 | 12 V | 1.25 V | BIPOLAR | R-PSSO-G2 | e3 | Not Qualified | 3 | 125 °C | 260 | 30 | 2 | PLASTIC/EPOXY | TO-252 | SMSIP3H,.38,90TB | RECTANGULAR | SMALL OUTLINE | TR | YES | MATTE TIN | GULL WING | 2.3 mm | SINGLE | 5.55 mm | 6.5 mm | 2.527 mm | DIODES INC | TO-252 | TO-252, 3 PIN | 4 | compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Standard Drop |