Filter Your Search
1 - 2 of 2 results
|
AZ431BN-ATRE1
Diodes Incorporated
|
$0.1708 | Yes | Not Recommended | 2.5 V | 2.48 V | 2.52 V | 100 mA | 1 | YES | YES | ADJUSTABLE OUTPUT VOLTAGE FROM 2.5 TO 36V | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 38.788 ppm/°C | AUTOMOTIVE | R-PDSO-G3 | e3 | Not Qualified | 3 | 125 °C | -40 °C | 260 | 30 | 3 | PLASTIC/EPOXY | VSSOP | TO-236 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 960 µm | DUAL | 1.3 mm | 2.9 mm | 700 µm | DIODES INC | compliant | EAR99 | 8542.39.00.01 | Diodes Incorporated | ||
|
AZ431BN-ATRE1
Diodes-BCD
|
Check for Price | Yes | Transferred | THREE TERMINAL VOLTAGE REFERENCE | BCD SEMICONDUCTOR MANUFACTURING LTD | unknown | EAR99 | 8542.39.00.01 |