Filter Your Search
1 - 10 of 10 results
|
AZ432AK
Diodes-BCD
|
Check for Price | No | Obsolete | 1.25 V | 1.25 V | 18 V | 100 mA | 1 | YES | YES | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 64 ppm/°C | R-PDSO-G5 | e0 | Not Qualified | 5 | PLASTIC/EPOXY | TSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | Tin/Lead (Sn/Pb) | GULL WING | 950 µm | DUAL | BCD SEMICONDUCTOR MANUFACTURING LTD | TSOP, TSOP5/6,.11,37 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||
|
AZ432AK
Diodes Incorporated
|
Check for Price | No | Obsolete | 1.25 V | 1.244 V | 1.256 V | 100 mA | 1 | YES | YES | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 64 ppm/°C | R-PDSO-G5 | Not Qualified | 5 | PLASTIC/EPOXY | TSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 950 µm | DUAL | DIODES INC | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||
|
AZ432AK-E1
Diodes Incorporated
|
Check for Price | Yes | Obsolete | 1.25 V | 1.244 V | 1.256 V | 100 mA | 1 | YES | YES | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 64 ppm/°C | R-PDSO-G5 | Not Qualified | 5 | PLASTIC/EPOXY | TSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 950 µm | DUAL | DIODES INC | TSOP, TSOP5/6,.11,37 | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||
|
AZ432AKTR-G1
Diodes Incorporated
|
Check for Price | Yes | Obsolete | 1.25 V | 1.244 V | 1.256 V | 100 mA | 1 | YES | YES | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 20 ppm/°C | AUTOMOTIVE | R-PDSO-G5 | e3 | Not Qualified | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.6 mm | 2.92 mm | 1.45 mm | DIODES INC | GREEN, SOT-23, 5 PIN | compliant | EAR99 | 8542.39.00.01 | SOT-23 | 5 | ||
|
AZ432AKTR-G1
Diodes-BCD
|
Check for Price | Transferred | 1.25 V | 18 V | 1 | YES | YES | THREE TERMINAL VOLTAGE REFERENCE | 1 | 20 ppm/°C | AUTOMOTIVE | R-PDSO-G5 | e3 | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.6 mm | 2.92 mm | 1.45 mm | BCD SEMICONDUCTOR MANUFACTURING LTD | GREEN, SOT-23, 5 PIN | unknown | EAR99 | 8542.39.00.01 | SOT-23 | 5 | |||||||
|
AZ432AKTR
Diodes Incorporated
|
Check for Price | Obsolete | DIODES INC | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||
|
AZ432AKTR
Diodes-BCD
|
Check for Price | No | Obsolete | BCD SEMICONDUCTOR MANUFACTURING LTD | , | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||
|
AZ432AKTR-E1
Diodes Incorporated
|
Check for Price | Yes | Obsolete | 1.25 V | 1.244 V | 1.256 V | 100 mA | 1 | YES | YES | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 20 ppm/°C | AUTOMOTIVE | R-PDSO-G5 | e3 | Not Qualified | 125 °C | -40 °C | 260 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.6 mm | 2.92 mm | 1.45 mm | DIODES INC | ROHS COMPLIANT, SOT-23, 5 PIN | compliant | EAR99 | 8542.39.00.01 | SOT-23 | 5 | |||
|
AZ432AKTR-E1
Diodes-BCD
|
Check for Price | Yes | Transferred | 1.25 V | 18 V | 1 | YES | YES | THREE TERMINAL VOLTAGE REFERENCE | 1 | 20 ppm/°C | AUTOMOTIVE | R-PDSO-G5 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | GULL WING | 950 µm | DUAL | 1.6 mm | 2.92 mm | 1.45 mm | BCD SEMICONDUCTOR MANUFACTURING LTD | LSSOP, | unknown | EAR99 | 8542.39.00.01 | SOT-23 | 5 | ||||||||
|
AZ432AK-E1
Diodes-BCD
|
Check for Price | Yes | Obsolete | 1.25 V | 1.25 V | 18 V | 100 mA | 1 | YES | YES | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 64 ppm/°C | R-PDSO-G5 | Not Qualified | 5 | PLASTIC/EPOXY | TSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 950 µm | DUAL | BCD SEMICONDUCTOR MANUFACTURING LTD | TSOP, TSOP5/6,.11,37 | unknown | EAR99 | 8542.39.00.01 |