Filter Your Search
1 - 4 of 4 results
|
AZ494BMTR-E1
Diodes Incorporated
|
Check for Price | Yes | Active | 200 mA | YES | 300 kHz | VOLTAGE-MODE | INDUSTRIAL | R-PDSO-G16 | Not Qualified | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | DIODES INC | SOP, SOP16,.25 | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||
![]() |
AZ494BMTR
Diodes-BCD
|
Check for Price | No | No | Obsolete | 15 V | 36 V | 7 V | 250 mA | YES | PUSH-PULL | 300 kHz | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-PDSO-G16 | Not Qualified | 1 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 3.94 mm | 10 mm | BCD SEMICONDUCTOR MANUFACTURING LTD | SOP, | compliant | EAR99 | 8542.39.00.01 | SOIC | 16 | |||||
![]() |
AZ494BMTR-E1
Diodes-BCD
|
Check for Price | Yes | Obsolete | 15 V | 36 V | 7 V | 250 mA | YES | PUSH-PULL | 300 kHz | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-PDSO-G16 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 3.94 mm | 10 mm | BCD SEMICONDUCTOR MANUFACTURING LTD | SOP, | compliant | EAR99 | 8542.39.00.01 | SOIC | 16 | ||||||
|
AZ494BMTR
Diodes Incorporated
|
Check for Price | No | Active | 200 mA | YES | 300 kHz | VOLTAGE-MODE | INDUSTRIAL | R-PDSO-G16 | Not Qualified | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | DIODES INC | SOP, SOP16,.25 | compliant | EAR99 | 8542.39.00.01 |