Filter Your Search
1 - 10 of 13 results
![]() |
AZ494CP-E1
Diodes Incorporated
|
Check for Price | Yes | Obsolete | 15 V | 36 V | 7 V | 250 mA | NO | PUSH-PULL | 200 kHz | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-XDIP-T16 | e3 | Not Qualified | 85 °C | -40 °C | 260 | 16 | UNSPECIFIED | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 19 mm | 4.31 mm | DIODES INC | DIP | DIP, DIP16,.3 | 16 | compliant | EAR99 | 8542.39.00.01 | |||||||
![]() |
AZ494CP-E1
Diodes-BCD
|
Check for Price | Yes | Transferred | 15 V | 36 V | 7 V | 250 mA | NO | PUSH-PULL | 200 kHz | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-XDIP-T16 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | UNSPECIFIED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 19 mm | 4.31 mm | BCD SEMICONDUCTOR MANUFACTURING LTD | DIP | DIP, | 16 | unknown | EAR99 | 8542.39.00.01 | |||||||||
![]() |
AZ494CMTR
Diodes Incorporated
|
Check for Price | No | Obsolete | 15 V | 36 V | 7 V | 250 mA | YES | PUSH-PULL | 200 kHz | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-PDSO-G16 | e0 | Not Qualified | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 3.94 mm | 10 mm | DIODES INC | SOIC | SOP, SOP16,.25 | 16 | compliant | EAR99 | 8542.39.00.01 | |||||||||
![]() |
AZ494CMTR-E1
Diodes Incorporated
|
Check for Price | Yes | Obsolete | 15 V | 36 V | 7 V | 250 mA | YES | PUSH-PULL | 200 kHz | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-PDSO-G16 | e3 | Not Qualified | 3 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.94 mm | 10 mm | DIODES INC | SOIC | SOP, SOP16,.25 | 16 | compliant | EAR99 | 8542.39.00.01 | Diodes Incorporated | |||||
![]() |
AZ494CMTR-G1
Diodes Incorporated
|
Check for Price | Yes | Yes | Obsolete | SWITCHING CONTROLLER | e3 | 3 | 260 | 30 | MATTE TIN | DIODES INC | , | compliant | EAR99 | 8542.39.00.01 | Diodes Incorporated | 2017-09-25 | ||||||||||||||||||||||||||||||||
![]() |
AZ494CP
Diodes-BCD
|
Check for Price | No | Transferred | 15 V | 36 V | 7 V | 250 mA | NO | PUSH-PULL | 200 kHz | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-XDIP-T16 | e0 | Not Qualified | 85 °C | -40 °C | 16 | UNSPECIFIED | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 19 mm | 4.31 mm | BCD SEMICONDUCTOR MANUFACTURING LTD | DIP | DIP, | 16 | unknown | EAR99 | 8542.39.00.01 | |||||||||
![]() |
AZ494CM
Diodes Incorporated
|
Check for Price | No | Obsolete | 15 V | 36 V | 7 V | 250 mA | YES | PUSH-PULL | 200 kHz | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-PDSO-G16 | e0 | Not Qualified | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 3.94 mm | 10 mm | DIODES INC | SOIC | SOP, SOP16,.25 | 16 | compliant | EAR99 | 8542.39.00.01 | |||||||||
![]() |
AZ494CP
Diodes Incorporated
|
Check for Price | No | Obsolete | 15 V | 36 V | 7 V | 250 mA | NO | PUSH-PULL | 200 kHz | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-XDIP-T16 | e0 | Not Qualified | 85 °C | -40 °C | 16 | UNSPECIFIED | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 19 mm | 4.31 mm | DIODES INC | DIP | DIP, DIP16,.3 | 16 | compliant | EAR99 | 8542.39.00.01 | ||||||||
![]() |
AZ494CM-E1
Diodes Incorporated
|
Check for Price | Yes | Obsolete | 15 V | 36 V | 7 V | 250 mA | YES | PUSH-PULL | 200 kHz | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-PDSO-G16 | e3 | Not Qualified | 3 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.94 mm | 10 mm | DIODES INC | SOIC | SOP, SOP16,.25 | 16 | compliant | EAR99 | 8542.39.00.01 | ||||||
![]() |
AZ494CM
Diodes-BCD
|
Check for Price | No | Transferred | 15 V | 36 V | 7 V | 250 mA | YES | PUSH-PULL | 200 kHz | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-PDSO-G16 | e0 | Not Qualified | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3.94 mm | 10 mm | BCD SEMICONDUCTOR MANUFACTURING LTD | SOIC | SOP, | 16 | unknown | EAR99 | 8542.39.00.01 |