Parametric results for: AZ6963-1CB-12DE under Power/Signal Relays

Filter Your Search

1 - 10 of 751 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Manufacturer Part Number: az69631cb12de,12de
Select parts from the table below to compare.
Compare
Compare
AZ943-1CH-12DE
American ZETTLER Inc
$0.5575 Yes Active 12 V 360 mW 400 Ω 10 A 277 V 30 V 10 A 100000 Cycle(s) SPDT MOMENTARY POWER/SIGNAL RELAY DC 30 mA 9 V 1.2 V 15.6 V 2770VA@277VAC 10A@277VAC 210W@30VDC 10A@30VDC 100 mΩ Random 100 MΩ 10 ms 5 ms CUR; TUV; UL e3 -40 °C 90 °C AC/DC Silver Tin Oxide THROUGH HOLE-STRAIGHT 5 1 FORM C EPOXY TERMINAL SEALED NO TIN SOLDER 15.49 mm 15.95 mm 19.25 mm 19.25mm x 15.49mm x 15.95mm 0.003500127000254001 inch AMERICAN ZETTLER INC compliant EAR99 8536.41.00.20 American Zettler
AZ943-1AH-12DE
American ZETTLER Inc
$0.5880 Yes Active 12 V 400 Ω 15 A 277 V 30 V 15 A 100000 Cycle(s) SPST LATCHED POWER/SIGNAL RELAY DC 9 V 15.6 V 2770VA@277VAC 15A@277VAC 210W@30VDC 15A@30VDC 100 mΩ Random 100 MΩ 10 ms 5 ms TUV; UL e3 -40 °C 90 °C AC/DC Silver Tin Oxide 5 1 FORM A EPOXY TIN SOLDER 15.49 mm 15.95 mm 19.25 mm 19.25mm x 15.49mm x 15.95mm 0.003500127000254001 inch AMERICAN ZETTLER INC compliant EAR99 8536.41.00.50 American Zettler
AZ942-1CT-12DE
American ZETTLER Inc
$0.6089 Yes Active 12 V 3.6 W 400 Ω 16 A 300 V 30 V 16 A 100000 Cycle(s) SPDT MOMENTARY POWER/SIGNAL RELAY DC 30 mA 9.6 V 26.8 V 4000VA@300VAC 16A@300VAC 480W@30VDC 16A@30VDC 100 mΩ Random 100 MΩ 10 ms 5 ms CUL; UL e3 -40 °C 100 °C AC/DC Silver Tin Oxide THROUGH HOLE-STRAIGHT 5 1 FORM C SEALED TYPE NO Tin SOLDER 16.5 mm 16.8 mm 22.5 mm 22.5mm x 16.5mm x 16.8mm 0.003500127000254001 inch AMERICAN ZETTLER INC compliant EAR99 8536.41.00.50 American Zettler
AZ971-1C-12DE
American ZETTLER Inc
$1.0378 Yes Active POWER/SIGNAL RELAY AMERICAN ZETTLER INC compliant EAR99
AZ2100-1A-12DE
American ZETTLER Inc
$1.0621 Yes Active 12 V 155 Ω 40 A 277 V 30 V 40 A 100000 Cycle(s) SPST MOMENTARY POWER/SIGNAL RELAY DC 9 V 17.5 V 10000VA@277VAC 40A@277VAC 600W@30VDC 40A@30VDC 50 mΩ Random 1 GΩ 15 ms 10 ms CUR; UL; VDE -55 °C 85 °C AC/DC Silver Cadmium Oxide THROUGH HOLE-RIGHT ANGLE 5 1 FORM A EPOXY NO SOLDER 27.4 mm 27.92 mm 32.23 mm 32.23mm x 27.4mm x 27.92mm 0.003599187198374397 inch AMERICAN ZETTLER INC compliant EAR99 8536.41.00.50 American Zettler
AZ2150-1A-12DEF
American ZETTLER Inc
$1.1062 Yes Active 12 V 924 mW 155 Ω 40 A 300 V 30 V 40 A 100000 Cycle(s) SPST MOMENTARY POWER/SIGNAL RELAY DC 77 mA 9 V 1.2 V 17.5 V 10000VA@300VAC 40A@300VAC 900W@30VDC 40A@30VDC 20 mΩ Random 1 GΩ 12 ms 3.5 ms CUL; UL; VDE -55 °C 125 °C AC/DC Silver Cadmium Oxide THROUGH HOLE-STRAIGHT 6 1 FORM A EPOXY NO SOLDER 26.9 mm 19.1 mm 31.8 mm 31.8mm x 26.9mm x 19.1mm 0.0032994665989331978 inch AMERICAN ZETTLER INC compliant EAR99 8536.41.00.50 American Zettler
AZ8-1CH-12DE
American ZETTLER Inc
$1.1382 Yes Active 12 V 250 mW 320 Ω 6 A 300 V 150 V 6 A 180000 Cycle(s) SPDT LATCHED POWER/SIGNAL RELAY DC 20.8 mA 9 V 600 mV 25 V 1800VA@300VAC 6A@300VAC 180W@150VDC 6A@150VDC 100 mΩ Random 1 GΩ 5 ms 2 ms CUR; UL -55 °C 90 °C AC/DC Silver Nickel THROUGH HOLE-STRAIGHT 5 1 FORM C EPOXY NO SOLDER 16.18 mm 14.35 mm 21.3 mm 21.3mm x 16.18mm x 14.35mm 0.003500127000254001 inch AMERICAN ZETTLER INC compliant EAR99 8536.49.00.50 American Zettler
AZ2150-1A-12DE
American ZETTLER Inc
$1.2051 Yes Active 12 V 924 mW 155 Ω 40 A 300 V 30 V 40 A 100000 Cycle(s) SPST MOMENTARY POWER/SIGNAL RELAY DC 77 mA 9 V 1.2 V 17.5 V 10000VA@300VAC 40A@300VAC 900W@30VDC 40A@30VDC 20 mΩ Random 1 GΩ 12 ms 3.5 ms CUL; UL; VDE -55 °C 85 °C AC/DC Silver Cadmium Oxide THROUGH HOLE-STRAIGHT 6 1 FORM A EPOXY NO SOLDER 26.9 mm 19.1 mm 31.8 mm 31.8mm x 26.9mm x 19.1mm 0.0032994665989331978 inch AMERICAN ZETTLER INC compliant EAR99 8536.41.00.50 American Zettler
AZ830-2C-12DE
American ZETTLER Inc
$1.2587 Yes Obsolete POWER/SIGNAL RELAY AMERICAN ZETTLER INC compliant EAR99
AZ6961-1C-12DE
American ZETTLER Inc
$1.4000 Yes Obsolete 12 V 228 mW 617 Ω 10 A 440 V 240 V 10 A 300000 Cycle(s) SPDT MOMENTARY POWER/SIGNAL RELAY DC 19 mA 8.4 V 12 V 2500VA@440VAC 10A@440VAC 240W@240VDC 10A@240VDC 100 mΩ Random 1 GΩ 7 ms 3 ms UL; VDE -40 °C 100 °C AC/DC Silver Cadmium Oxide THROUGH HOLE-STRAIGHT 5 1 FORM C EPOXY TERMINAL SEALED NO SOLDER 10.35 mm 12.55 mm 28.75 mm 28.75mm x 10.35mm x 12.55mm 0.003599187198374397 inch AMERICAN ZETTLER INC unknown EAR99 8536.49.00.50