Filter Your Search
1 - 3 of 3 results
|
AZ733W-2A-30DE
American ZETTLER Inc
|
Check for Price | Yes | Active | 30 V | 450 mW | 1.125 kΩ | 10 A | 400 V | 150 V | 10 A | 100000 Cycle(s) | DPST | MOMENTARY | POWER/SIGNAL RELAY | DC | 27 mA | 22.5 V | 30 V | 2500VA@400VAC | 10A@400VAC | 300W@150VDC | 10A@150VDC | 50 mΩ | Random | 1 GΩ | 10 ms | 4 ms | TUV; UL | e3 | -40 °C | 80 °C | AC/DC | Silver Cadmium Oxide | THROUGH HOLE-STRAIGHT | 6 | 2 FORM A | EPOXY TERMINAL SEALED | NO | TIN | SOLDER | 13 mm | 25.9 mm | 29 mm | 29mm x 13mm x 25.9mm | 0.004201168402336804 inch | AMERICAN ZETTLER INC | compliant | EAR99 | 8536.49.00.50 | ||
|
AZ733W-2A-30DEF
American ZETTLER Inc
|
Check for Price | Yes | Active | POWER/SIGNAL RELAY | e3 | Tin (Sn) | AMERICAN ZETTLER INC | compliant | EAR99 | 8536.49.00.50 | |||||||||||||||||||||||||||||||||||||||||
|
AZ733W-2A-30DEA
American ZETTLER Inc
|
Check for Price | Yes | Active | POWER/SIGNAL RELAY | e3 | Tin (Sn) | AMERICAN ZETTLER INC | compliant | EAR99 | 8536.49.00.50 |