Filter Your Search
1 - 8 of 8 results
|
AZ761-1C-18DSEAK
American ZETTLER Inc
|
Check for Price | Yes | Active | POWER/SIGNAL RELAY | AMERICAN ZETTLER INC | compliant | EAR99 | |||||||||||||||||||||||||||||||||||||||||||||
|
AZ761-1C-18DS
American ZETTLER Inc
|
Check for Price | Yes | Active | POWER/SIGNAL RELAY | e3 | TIN | AMERICAN ZETTLER INC | compliant | EAR99 | 8536.49.00.50 | ||||||||||||||||||||||||||||||||||||||||||
|
AZ761-1C-18DSEK
American ZETTLER Inc
|
Check for Price | Yes | Active | POWER/SIGNAL RELAY | AMERICAN ZETTLER INC | compliant | EAR99 | |||||||||||||||||||||||||||||||||||||||||||||
|
AZ761-1C-18DSE
American ZETTLER Inc
|
Check for Price | Yes | Active | 18 V | 141 mW | 1.296 kΩ | 12 A | 277 V | 150 V | 10 A | 100000 Cycle(s) | SPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | SOKET MOUNTABLE | 14 mA | 13.5 V | 18 V | 3324VA@400VAC | 12A@277VAC | 360W@150VDC | 10A@150VDC | 50 mΩ | Random | 1 GΩ | 7 ms | 3 ms | UL; VDE | e3 | -40 °C | 105 °C | AC/DC | Silver Cadmium Oxide | THROUGH HOLE-STRAIGHT | 5 | 1 FORM C | EPOXY TERMINAL SEALED | NO | TIN | SOLDER | 13.2 mm | 16.2 mm | 29.5 mm | 29.5mm x 13.2mm x 16.2mm | 0.004099568199136398 inch | AMERICAN ZETTLER INC | compliant | EAR99 | 8536.49.00.50 | ||
|
AZ761-1C-18DSAK
American ZETTLER Inc
|
Check for Price | Yes | Active | POWER/SIGNAL RELAY | AMERICAN ZETTLER INC | compliant | EAR99 | |||||||||||||||||||||||||||||||||||||||||||||
|
AZ761-1C-18DSK
American ZETTLER Inc
|
Check for Price | Yes | Active | POWER/SIGNAL RELAY | AMERICAN ZETTLER INC | compliant | EAR99 | |||||||||||||||||||||||||||||||||||||||||||||
|
AZ761-1C-18DSEA
American ZETTLER Inc
|
Check for Price | Yes | Active | POWER/SIGNAL RELAY | AMERICAN ZETTLER INC | compliant | EAR99 | |||||||||||||||||||||||||||||||||||||||||||||
|
AZ761-1C-18DSA
American ZETTLER Inc
|
Check for Price | Yes | Active | POWER/SIGNAL RELAY | AMERICAN ZETTLER INC | compliant | EAR99 |