Filter Your Search
1 - 10 of 118 results
|
AZ832P2-2C-12DE
American ZETTLER Inc
|
$1.5458 | Yes | Active | 12 V | 200 mW | 720 Ω | 3 A | 125 V | 30 V | 3 A | 10000 Cycle(s) | DPDT | LATCHED | POWER/SIGNAL RELAY | DC | 17 mA | 9 V | 24 V | 250VA@125VAC | 3A@125VAC | 60W@30VDC | 3A@30VDC | 100 mΩ | Random | 1 GΩ | 8 ms | 6 ms | CUL; UL | -40 °C | 85 °C | AC/DC | Copper Alloy | TIN | THROUGH HOLE-STRAIGHT | 10 | BOX; TUBE | 2 FORM C | EPOXY TERMINAL SEALED | NO | SOLDER | 10.2 mm | 10.6 mm | 20.2 mm | 20.2mm x 10.2mm x 10.6mm | 0.002999745999491999 inch | AMERICAN ZETTLER INC | compliant | EAR99 | 8536.41.00.20 | |||||
|
AZ832P2-2C-6DEL
American ZETTLER Inc
|
Check for Price | Active | POWER/SIGNAL RELAY | AMERICAN ZETTLER INC | compliant | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||||
|
AZ832-2C-3DSE
American ZETTLER Inc
|
Check for Price | Obsolete | AMERICAN ZETTLER INC | compliant | EAR99 | |||||||||||||||||||||||||||||||||||||||||||||||||
|
AZ832P2-2C-12DSEA
American ZETTLER Inc
|
Check for Price | Active | 12 V | 150 mW | 960 Ω | 3 A | 125 V | 30 V | 3 A | DPDT | LATCHED | POWER/SIGNAL RELAY | DC | 13 mA | 9.6 V | 27.7 V | 250VA@125VAC | 3A@125VAC | 60W@30VDC | 3A@30VDC | 100 mΩ | Random | 1 GΩ | 8 ms | 6 ms | CUL; UL | e3 | -40 °C | 85 °C | AC/DC | Copper Alloy | TIN | THROUGH HOLE-STRAIGHT | 10 | BOX; TUBE | 2 FORM C | EPOXY TERMINAL SEALED | NO | Tin (Sn) | SOLDER | 10.2 mm | 10.6 mm | 20.2 mm | 20.2mm x 10.2mm x 10.6mm | 0.002999745999491999 inch | AMERICAN ZETTLER INC | compliant | EAR99 | 8536.41.00.20 | |||||
|
AZ832P2-2C-6DEA
American ZETTLER Inc
|
Check for Price | Active | 6 V | 200 mW | 180 Ω | 3 A | 125 V | 30 V | 3 A | DPDT | LATCHED | POWER/SIGNAL RELAY | DC | 33 mA | 4.5 V | 12 V | 250VA@125VAC | 3A@125VAC | 60W@30VDC | 3A@30VDC | 100 mΩ | Random | 1 GΩ | 8 ms | 6 ms | CUL; UL | e3 | -40 °C | 85 °C | AC/DC | Copper Alloy | TIN | THROUGH HOLE-STRAIGHT | 10 | BOX; TUBE | 2 FORM C | EPOXY TERMINAL SEALED | NO | Tin (Sn) | SOLDER | 10.2 mm | 10.6 mm | 20.2 mm | 20.2mm x 10.2mm x 10.6mm | 0.002999745999491999 inch | AMERICAN ZETTLER INC | compliant | EAR99 | 8536.41.00.20 | |||||
|
AZ832P1-2C-2.25DSEA
American ZETTLER Inc
|
Check for Price | Active | POWER/SIGNAL RELAY | AMERICAN ZETTLER INC | compliant | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||||
|
AZ832P1-2C-5DEL
American ZETTLER Inc
|
Check for Price | Active | POWER/SIGNAL RELAY | AMERICAN ZETTLER INC | compliant | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||||
|
AZ832-2C-18DE
American ZETTLER Inc
|
Check for Price | Yes | Active | 18 V | 198 mW | 1.62 kΩ | 3 A | 250 V | 250 V | 3 A | 100000 Cycle(s) | DPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | LOW PROFILE | 11 mA | 14.4 V | 18 V | 250VA@250VAC | 3A@250VAC | 90W@250VDC | 3A@250VDC | 50 mΩ | Random | 1 GΩ | 6 ms | 5 ms | FCC; UL | e3 | -40 °C | 85 °C | AC/DC | Silver | GOLD | THROUGH HOLE-STRAIGHT | 8 | 2 FORM C | EPOXY TERMINAL SEALED | NO | TIN | SOLDER | 10 mm | 10.65 mm | 20.2 mm | 20.2mm x 10mm x 10.65mm | 0.002999745999491999 inch | AMERICAN ZETTLER INC | compliant | EAR99 | 8536.49.00.50 | |||
|
AZ832P1-2C-2.25DSEL
American ZETTLER Inc
|
Check for Price | Active | POWER/SIGNAL RELAY | AMERICAN ZETTLER INC | compliant | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||||
|
AZ832P1-2C-6DE
American ZETTLER Inc
|
Check for Price | Yes | Active | 6 V | 100 mW | 360 Ω | 3 A | 125 V | 30 V | 3 A | 10000 Cycle(s) | DPDT | LATCHED | POWER/SIGNAL RELAY | DC | 17 mA | 4.5 V | 17 V | 250VA@125VAC | 3A@125VAC | 60W@30VDC | 3A@30VDC | 100 mΩ | Random | 1 GΩ | 8 ms | 6 ms | CUL; UL | -40 °C | 85 °C | AC/DC | Copper Alloy | TIN | THROUGH HOLE-STRAIGHT | 10 | BOX; TUBE | 2 FORM C | EPOXY TERMINAL SEALED | NO | SOLDER | 10.2 mm | 10.6 mm | 20.2 mm | 20.2mm x 10.2mm x 10.6mm | 0.002999745999491999 inch | AMERICAN ZETTLER INC | compliant |