Filter Your Search
1 - 1 of 1 results
|
AZ832P1-2C-3DE
American ZETTLER Inc
|
Check for Price | Yes | Active | 3 V | 100 mW | 90 Ω | 3 A | 125 V | 30 V | 3 A | 10000 Cycle(s) | DPDT | LATCHED | POWER/SIGNAL RELAY | DC | 33 mA | 2.25 V | 8.4 V | 250VA@125VAC | 3A@125VAC | 60W@30VDC | 3A@30VDC | 100 mΩ | Random | 1 GΩ | 8 ms | 6 ms | CUL; UL | e3 | -40 °C | 85 °C | AC/DC | Copper Alloy | TIN | THROUGH HOLE-STRAIGHT | 10 | BOX; TUBE | 2 FORM C | EPOXY TERMINAL SEALED | NO | TIN | SOLDER | 10.2 mm | 10.6 mm | 20.2 mm | 20.2mm x 10.2mm x 10.6mm | 0.002999745999491999 inch | AMERICAN ZETTLER INC | compliant | EAR99 | 8536.41.00.20 |