Filter Your Search
1 - 1 of 1 results
|
AZ832P2-2C-15DSE
American ZETTLER Inc
|
Check for Price | Yes | Active | 15 V | 150 mW | 1.5 kΩ | 3 A | 125 V | 30 V | 3 A | 10000 Cycle(s) | DPDT | LATCHED | POWER/SIGNAL RELAY | DC | 10 mA | 12 V | 34.6 V | 250VA@125VAC | 3A@125VAC | 60W@30VDC | 3A@30VDC | 100 mΩ | Random | 1 GΩ | 8 ms | 6 ms | CUL; UL | -40 °C | 85 °C | AC/DC | Copper Alloy | TIN | THROUGH HOLE-STRAIGHT | 10 | BOX; TUBE | 2 FORM C | EPOXY TERMINAL SEALED | NO | SOLDER | 10.2 mm | 10.6 mm | 20.2 mm | 20.2mm x 10.2mm x 10.6mm | 0.002999745999491999 inch | AMERICAN ZETTLER INC | compliant |