Filter Your Search
1 - 10 of 24 results
|
AZ850-24
American ZETTLER Inc
|
$0.9500 | Yes | Active | 24 V | 169 mW | 2.88 kΩ | 500 mA | 125 V | 30 V | 1 A | 100000 Cycle(s) | DPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | SOKET MOUNTABLE | 8 mA | 18 V | 24 V | 62.5VA@250VAC | .5A@125VAC | 30W@220VDC | 1A@30VDC | 50 mΩ | Random | 1 GΩ | 2 ms | 1 ms | UL | -40 °C | 70 °C | AC/DC | Silver Palladium | GOLD | THROUGH HOLE-STRAIGHT | 10 | 2 FORM C | EPOXY TERMINAL SEALED | NO | SOLDER | 9 mm | 5 mm | 14 mm | 14mm x 9mm x 5mm | 0.003500127000254001 inch | AMERICAN ZETTLER INC | compliant | EAR99 | 8536.41.00.20 | ||||
|
AZ850-5
American ZETTLER Inc
|
$1.0427 | Yes | Active | POWER/SIGNAL RELAY | AMERICAN ZETTLER INC | compliant | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||
|
AZ850-6
American ZETTLER Inc
|
Check for Price | Yes | Active | POWER/SIGNAL RELAY | e3 | TIN | AMERICAN ZETTLER INC | compliant | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||
|
AZ850P1-12
American ZETTLER Inc
|
Check for Price | Yes | Active | POWER/SIGNAL RELAY | e3 | TIN | AMERICAN ZETTLER INC | compliant | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||
|
AZ850-4.5
American ZETTLER Inc
|
Check for Price | Yes | Obsolete | POWER/SIGNAL RELAY | AMERICAN ZETTLER INC | unknown | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||
|
AZ850P1-24
American ZETTLER Inc
|
Check for Price | Yes | Active | POWER/SIGNAL RELAY | e3 | TIN | AMERICAN ZETTLER INC | compliant | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||
|
AZ850P1-3
American ZETTLER Inc
|
Check for Price | Yes | Active | POWER/SIGNAL RELAY | e3 | TIN | AMERICAN ZETTLER INC | compliant | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||
|
AZ850-3
American ZETTLER Inc
|
Check for Price | Yes | Active | POWER/SIGNAL RELAY | e3 | TIN | AMERICAN ZETTLER INC | compliant | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||
|
AZ850P1-48
American ZETTLER Inc
|
Check for Price | Obsolete | AMERICAN ZETTLER INC | compliant | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||||
|
AZ850-9
American ZETTLER Inc
|
Check for Price | Yes | Active | POWER/SIGNAL RELAY | AMERICAN ZETTLER INC | compliant | EAR99 |