Filter Your Search
1 - 10 of 400 results
|
AZ9405-1C-24DEF
American ZETTLER Inc
|
$1.2554 | Active | 24 V | 1.44 kΩ | 10 A | 277 V | 30 V | 10 A | 100000 Cycle(s) | SPDT | LATCHED | DC | 1400VA@277VAC | 10A@277VAC | 150W@30VDC | 10A@30VDC | 100 mΩ | Random | 1 GΩ | 10 ms | 5 ms | TUV; UL | -40 °C | 85 °C | AC/DC | Silver Tin Oxide | 5 | 1 FORM C | EPOXY | SOLDER | 9.9 mm | 15.2 mm | 19.8 mm | 19.8mm x 9.9mm x 15.2mm | 0.004000508001016002 inch | AMERICAN ZETTLER INC | compliant | EAR99 | 8536.41.00.20 | |||||||||
|
AZ940-1AB-18DSE
American ZETTLER Inc
|
Check for Price | Yes | Active | 18 V | 1.6 kΩ | 10 A | 400 V | 150 V | 10 A | 100000 Cycle(s) | SPST | LATCHED | POWER/SIGNAL RELAY | DC | 13.5 V | 41.9 V | 2770VA@400VAC | 10A@400VAC | 150W@150VDC | 10A@150VDC | 100 mΩ | Random | 8 ms | 5 ms | UL; VDE | e3 | -40 °C | 90 °C | AC/DC | Silver Nickel | 5 | 1 FORM A | EPOXY | TIN | SOLDER | 10.2 mm | 15.7 mm | 20.5 mm | 20.5mm x 10.2mm x 15.7mm | 0.004000508001016002 inch | AMERICAN ZETTLER INC | compliant | EAR99 | 8536.49.00.50 | ||||
|
AZ9403-1C-12DE
American ZETTLER Inc
|
Check for Price | Active | POWER/SIGNAL RELAY | AMERICAN ZETTLER INC | compliant | EAR99 | ||||||||||||||||||||||||||||||||||||||||||
|
AZ9405-1C-48D
American ZETTLER Inc
|
Check for Price | Yes | Obsolete | 48 V | 5.76 kΩ | 100000 Cycle(s) | SPDT | LATCHED | POWER/SIGNAL RELAY | DC | 33.6 V | 62.4 V | 100 mΩ | Random | 1 GΩ | 10 ms | 5 ms | UL | e3 | -40 °C | 85 °C | AC/DC | Silver Tin Oxide | 5 | 1 FORM C | Tin (Sn) | SOLDER | 9.9 mm | 15.2 mm | 19.8 mm | 19.8mm x 9.9mm x 15.2mm | 0.004000508001016002 inch | AMERICAN ZETTLER INC | compliant | EAR99 | |||||||||||||
|
AZ940-1AE-9DE
American ZETTLER Inc
|
Check for Price | Yes | Active | 9 V | 180 Ω | 10 A | 400 V | 150 V | 10 A | 100000 Cycle(s) | SPST | LATCHED | POWER/SIGNAL RELAY | DC | 6.8 V | 14 V | 2770VA@400VAC | 10A@400VAC | 150W@150VDC | 10A@150VDC | 100 mΩ | Random | 8 ms | 5 ms | UL; VDE | e3 | -40 °C | 90 °C | AC/DC | Silver Tin Alloy | 5 | 1 FORM A | EPOXY | Tin (Sn) | SOLDER | 10.2 mm | 15.7 mm | 20.5 mm | 20.5mm x 10.2mm x 15.7mm | 0.004000508001016002 inch | AMERICAN ZETTLER INC | compliant | EAR99 | 8536.49.00.50 | ||||
|
AZ940-1AE-9DF
American ZETTLER Inc
|
Check for Price | Yes | Active | POWER/SIGNAL RELAY | AMERICAN ZETTLER INC | compliant | EAR99 | |||||||||||||||||||||||||||||||||||||||||
|
AZ940-1AB-5DSG
American ZETTLER Inc
|
Check for Price | Yes | Active | 5 V | 125 Ω | 10 A | 400 V | 150 V | 10 A | 100000 Cycle(s) | SPST | LATCHED | POWER/SIGNAL RELAY | DC | 3.8 V | 11.7 V | 2770VA@400VAC | 10A@400VAC | 150W@150VDC | 10A@150VDC | 100 mΩ | Random | 8 ms | 5 ms | UL; VDE | e3 | -40 °C | 90 °C | AC/DC | Silver Nickel | GOLD | 5 | 1 FORM A | TIN | SOLDER | 10.2 mm | 15.7 mm | 20.5 mm | 20.5mm x 10.2mm x 15.7mm | 0.004000508001016002 inch | AMERICAN ZETTLER INC | compliant | EAR99 | 8536.49.00.50 | ||||
|
AZ940-1A-5DS
American ZETTLER Inc
|
Check for Price | Yes | Active | POWER/SIGNAL RELAY | e3 | TIN | AMERICAN ZETTLER INC | compliant | EAR99 | |||||||||||||||||||||||||||||||||||||||
|
AZ940-1CB-24DG
American ZETTLER Inc
|
Check for Price | Yes | Active | 24 V | 1.28 kΩ | 10 A | 400 V | 150 V | 10 A | 100000 Cycle(s) | SPDT | LATCHED | POWER/SIGNAL RELAY | DC | 18 V | 37.5 V | 2770VA@400VAC | 10A@400VAC | 150W@150VDC | 10A@150VDC | 100 mΩ | Random | 8 ms | 5 ms | UL; VDE | e3 | -40 °C | 90 °C | AC/DC | Silver Nickel | GOLD | 5 | 1 FORM C | TIN | SOLDER | 10.2 mm | 15.7 mm | 20.5 mm | 20.5mm x 10.2mm x 15.7mm | 0.004000508001016002 inch | AMERICAN ZETTLER INC | compliant | EAR99 | 8536.49.00.50 | ||||
|
AZ940-1A-12DF
American ZETTLER Inc
|
Check for Price | Yes | Active | POWER/SIGNAL RELAY | AMERICAN ZETTLER INC | compliant | EAR99 |