Parametric results for: AZ943-1CH-6DF under Power/Signal Relays

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: az9431ch6df
Select parts from the table below to compare.
Compare
Compare
AZ943-1CH-6DF
American ZETTLER Inc
Check for Price Yes Active 6 V 360 mW 100 Ω 15 A 277 V 30 V 10 A 100000 Cycle(s) SPDT MOMENTARY POWER/SIGNAL RELAY DC 60 mA 4.5 V 600 mV 13.4 V 2770VA@277VAC 15A@277VAC 280W@30VDC 10A@30VDC 100 mΩ Random 100 MΩ 10 ms 5 ms CUL; IEC 61810-1; TUV; UL; VDE e3 -40 °C 105 °C AC/DC SILVER TIN OXIDE THROUGH HOLE-STRAIGHT 5 BOX; TUBE 1 FORM C NO TIN SOLDER 15.3 mm 15.7 mm 19 mm 19mm X 15.3mm X 15.7mm 0.0037084074168148335 inch AMERICAN ZETTLER INC compliant EAR99 8536.41.00.20