Filter Your Search
1 - 2 of 2 results
|
AZ9481-1AET-12DE
American ZETTLER Inc
|
Check for Price | Yes | Active | 12 V | 200 mW | 720 Ω | 10 A | 250 V | 30 V | 10 A | 100000 Cycle(s) | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | LOW PROFILE | 17 mA | 9.6 V | 1.2 V | 18 V | 2500VA@250VAC | 10A@250VAC | 300W@30VDC | 10A@30VDC | 100 mΩ | 100 MΩ | 10 ms | 5 ms | UL; TUV | e3 | -40 °C | 85 °C | AC/DC | SILVER TIN OXIDE | THROUGH HOLE-STRAIGHT | 4 | 1 FORM A | NO | TIN | SOLDER | 16.5 mm | 11.4 mm | 22.5 mm | 22.5mm x 16.5mm x 11.4mm | 0.0037007874015748034 inch | AMERICAN ZETTLER INC | compliant | EAR99 | 8536.41.00.20 | ||
|
AZ9481-1AET-12D
American ZETTLER Inc
|
Check for Price | Yes | Active | POWER/SIGNAL RELAY | e3 | TIN | AMERICAN ZETTLER INC | compliant | EAR99 |