Filter Your Search
1 - 1 of 1 results
|
AZ9731-1A-24DC1D2
American ZETTLER Inc
|
Check for Price | Yes | Active | 24 V | 360 Ω | 75 V | 40 A | 100000 Cycle(s) | SPST | LATCHED | POWER/SIGNAL RELAY | DC | 15.6 V | 31.2 V | 630W@75VDC | 40A@75VDC | 100 mΩ | Random | 100 MΩ | 7 ms | 5 ms | e3 | -40 °C | 125 °C | DC | Silver Tin Oxide | 4 | 1 FORM A | Tin (Sn) | QUICK CONNECT | 26.5 mm | 24.5 mm | 26.5 mm | 26.5mm x 26.5mm x 24.5mm | 0.011000762001524004 inch | AMERICAN ZETTLER INC | compliant | EAR99 | 8536.49.00.75 |