Filter Your Search
1 - 10 of 14 results
|
AM79C972BKI/W
AMD
|
Check for Price | No | Obsolete | PCI | 32 | 32 | 12.5 MBps | 33.33 MHz | YES | 3.3 V | SERIAL IO/COMMUNICATION CONTROLLER, LAN | CMOS | YES | ASYNC, BIT; ETHERNET | BIPH-LEVEL (MANCHESTER) | YES | 5 | 120 mA | 3.63 V | 2.97 V | INDUSTRIAL | S-PQFP-G16 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 250 | 16 | PLASTIC/EPOXY | QFP | QFP160,1.2SQ | SQUARE | FLATPACK | TIN LEAD | GULL WING | 650 µm | QUAD | 3.95 mm | 28 mm | 28 mm | ADVANCED MICRO DEVICES INC | not_compliant | |||||||
|
AM79C972BVC/W
AMD
|
Check for Price | No | Obsolete | PCI | 32 | 32 | 12.5 MBps | 33.33 MHz | YES | 3.3 V | SERIAL IO/COMMUNICATION CONTROLLER, LAN | CMOS | YES | ASYNC, BIT; ETHERNET | BIPH-LEVEL (MANCHESTER) | YES | 5 | 120 mA | 3.63 V | 2.97 V | COMMERCIAL | S-PQFP-G176 | Not Qualified | e0 | 3 | 70 °C | 176 | PLASTIC/EPOXY | LFQFP | QFP176,1.0SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | TIN LEAD | GULL WING | 500 µm | QUAD | 1.6 mm | 24 mm | 24 mm | ADVANCED MICRO DEVICES INC | unknown | |||||||||
|
AM79C972BVD/W
AMD
|
Check for Price | Yes | Obsolete | 32 | 32 | 12.5 MBps | 33.33 MHz | YES | 3.3 V | SERIAL IO/COMMUNICATION CONTROLLER, LAN | CMOS | YES | ASYNC, BIT; ETHERNET | BIPH-LEVEL (MANCHESTER) | 5 | 120 mA | 3.63 V | 2.97 V | COMMERCIAL | S-PQFP-G176 | Not Qualified | e3 | 3 | 70 °C | 250 | 176 | PLASTIC/EPOXY | QFP | QFP176,1.0SQ,20 | SQUARE | FLATPACK | TIN | GULL WING | 500 µm | QUAD | ADVANCED MICRO DEVICES INC | compliant | |||||||||||||
|
AM79C972BVDW
AMD
|
Check for Price | Yes | Yes | Obsolete | 32 | 32 | 12.5 MBps | 33.33 MHz | YES | 3.3 V | SERIAL IO/COMMUNICATION CONTROLLER, LAN | CMOS | YES | ASYNC, BIT; ETHERNET | BIPH-LEVEL (MANCHESTER) | 5 | 120 mA | 3.63 V | 2.97 V | COMMERCIAL | S-PQFP-G176 | Not Qualified | e3 | 3 | 70 °C | 250 | 176 | PLASTIC/EPOXY | QFP | QFP176,1.0SQ,20 | SQUARE | FLATPACK | TIN | GULL WING | 500 µm | QUAD | ADVANCED MICRO DEVICES INC | compliant | QFP, QFP176,1.0SQ,20 | 8542.31.00.01 | ||||||||||
|
AM79C972BVCW
AMD
|
Check for Price | No | Obsolete | PCI | 32 | 32 | 12.5 MBps | 33.33 MHz | YES | 3.3 V | SERIAL IO/COMMUNICATION CONTROLLER, LAN | CMOS | YES | ASYNC, BIT; ETHERNET | BIPH-LEVEL (MANCHESTER) | YES | 5 | 120 mA | 3.63 V | 2.97 V | COMMERCIAL | S-PQFP-G176 | Not Qualified | e0 | 3 | 70 °C | 176 | PLASTIC/EPOXY | LFQFP | QFP176,1.0SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | TIN LEAD | GULL WING | 500 µm | QUAD | 1.6 mm | 24 mm | 24 mm | ADVANCED MICRO DEVICES INC | unknown | TQFP-176 | 8542.31.00.01 | QFP | 176 | |||||
|
AM79C972BKCW
AMD
|
Check for Price | No | Obsolete | PCI | 32 | 32 | 12.5 MBps | 33.33 MHz | YES | 3.3 V | SERIAL IO/COMMUNICATION CONTROLLER, LAN | CMOS | YES | MIL STD 1553 | BIPH-LEVEL (MANCHESTER) | YES | 5 | 120 mA | 3.63 V | 2.97 V | COMMERCIAL | S-PQFP-G16 | Not Qualified | e0 | 3 | 70 °C | 250 | 16 | PLASTIC/EPOXY | QFP | QFP160,1.2SQ | SQUARE | FLATPACK | TIN LEAD | GULL WING | 650 µm | QUAD | 3.95 mm | 28 mm | 28 mm | ADVANCED MICRO DEVICES INC | not_compliant | PLASTIC, QFP-160 | 8542.31.00.01 | QFP | 16 | ||||
|
AM79C972VCW
AMD
|
Check for Price | No | Obsolete | PCI | 32 | 32 | 12.5 MBps | 33.33 MHz | YES | 3.3 V | SERIAL IO/COMMUNICATION CONTROLLER, LAN | CMOS | YES | ASYNC, BIT; SYNC, BYTE; ETHERNET | BIPH-LEVEL (MANCHESTER) | YES | 4 | 120 mA | 3.6 V | 3 V | COMMERCIAL | S-PQFP-G176 | Not Qualified | e0 | 3 | 70 °C | 176 | PLASTIC/EPOXY | LFQFP | QFP176,1.0SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | TIN LEAD | GULL WING | 500 µm | QUAD | 1.6 mm | 24 mm | 24 mm | ADVANCED MICRO DEVICES INC | compliant | LFQFP, QFP176,1.0SQ,20 | 8542.31.00.01 | QFP | 176 | |||||
|
AM79C972BKIW
AMD
|
Check for Price | No | Obsolete | PCI | 32 | 32 | 12.5 MBps | 33.33 MHz | YES | 3.3 V | SERIAL IO/COMMUNICATION CONTROLLER, LAN | CMOS | YES | ASYNC, BIT; ETHERNET | BIPH-LEVEL (MANCHESTER) | YES | 5 | 120 mA | 3.63 V | 2.97 V | INDUSTRIAL | S-PQFP-G16 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 250 | 16 | PLASTIC/EPOXY | QFP | QFP160,1.2SQ | SQUARE | FLATPACK | TIN LEAD | GULL WING | 650 µm | QUAD | 3.95 mm | 28 mm | 28 mm | ADVANCED MICRO DEVICES INC | not_compliant | QFP, QFP160,1.2SQ | 8542.31.00.01 | QFP | 16 | |||
|
AM79C972BVI/W
AMD
|
Check for Price | No | Obsolete | PCI | 32 | 32 | 12.5 MBps | 33.33 MHz | YES | 3.3 V | SERIAL IO/COMMUNICATION CONTROLLER, LAN | CMOS | YES | ASYNC, BIT; ETHERNET | BIPH-LEVEL (MANCHESTER) | YES | 5 | 120 mA | 3.63 V | 2.97 V | INDUSTRIAL | S-PQFP-G176 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 225 | 176 | PLASTIC/EPOXY | LFQFP | QFP176,1.0SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | TIN LEAD | GULL WING | 500 µm | QUAD | 1.6 mm | 24 mm | 24 mm | ADVANCED MICRO DEVICES INC | compliant | |||||||
|
AM79C972BKD/W
AMD
|
Check for Price | Yes | Obsolete | 32 | 32 | 12.5 MBps | 33.33 MHz | YES | 3.3 V | SERIAL IO/COMMUNICATION CONTROLLER, LAN | CMOS | YES | ASYNC, BIT; SYNC, BYTE; BISYNC | BIPH-LEVEL (MANCHESTER) | 5 | 120 mA | 3.63 V | 2.97 V | COMMERCIAL | S-PQFP-G160 | Not Qualified | e2 | 3 | 70 °C | 250 | 160 | PLASTIC/EPOXY | QFP | QFP160,1.2SQ | SQUARE | FLATPACK | TIN COPPER | GULL WING | 635 µm | QUAD | ADVANCED MICRO DEVICES INC | unknown | 8542.31.00.01 |