Filter Your Search
1 - 3 of 3 results
|
AM79C984AJCT
AMD
|
Check for Price | Obsolete | 5 V | CMOS | ETHERNET TRANSCEIVER | 1 | COMMERCIAL | S-PQCC-J84 | Not Qualified | 70 °C | 84 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | YES | J BEND | 1.27 mm | QUAD | 29.2862 mm | 29.2862 mm | 4.57 mm | ADVANCED MICRO DEVICES INC | LCC | QCCJ, | 84 | unknown | 8542.39.00.01 | ||||||||
|
AM79C984AKCW
AMD
|
Check for Price | No | Obsolete | 5 V | CMOS | INTERFACE CIRCUIT | 1 | 350 µA | COMMERCIAL | R-PQFP-G100 | e0 | Not Qualified | 3 | 70 °C | 100 | PLASTIC/EPOXY | QFP | QFP84,.7X.9 | RECTANGULAR | FLATPACK | YES | TIN LEAD | GULL WING | 650 µm | QUAD | 14 mm | 20 mm | 3.35 mm | ADVANCED MICRO DEVICES INC | QFP | 100 | unknown | 8542.39.00.01 | |||
|
AM79C984AJC
AMD
|
Check for Price | No | Obsolete | 5 V | CMOS | INTERFACE CIRCUIT | 1 | 350 µA | COMMERCIAL | S-PQCC-J84 | e0 | Not Qualified | 70 °C | 84 | PLASTIC/EPOXY | QCCJ | LDCC84,1.2SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 29.2862 mm | 29.2862 mm | 4.57 mm | ADVANCED MICRO DEVICES INC | LCC | 84 | unknown | 8542.39.00.01 |