Filter Your Search
1 - 2 of 2 results
|
BP5450
ROHM Semiconductor
|
Check for Price | Yes | Yes | Obsolete | 12 V | 3.26 V | 16 V | 8 V | 3.09 V | 3.43 V | 1.2 A | 2 | NO | YES | ADDITIONAL +5V OUTPUT ALSO AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 3.912 W | R-XSMA-T15 | e2 | Not Qualified | 85 °C | -20 °C | 15 | UNSPECIFIED | SIP15/18,.3 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN COPPER | THROUGH-HOLE | 2.54 mm | SINGLE | ROHM CO LTD | MODULE | , SIP15/18,.3 | 15/18 | compliant | EAR99 | ROHM Semiconductor | ||||
|
BP5401
ROHM Semiconductor
|
Check for Price | Obsolete | 20 V | 30 V | 15 V | 1 A | NO | SWITCHING REGULATOR | PULSE WIDTH MODULATION | 1 | S-XDMA-P18 | Not Qualified | 18 | UNSPECIFIED | SQUARE | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | ROHM CO LTD | , | unknown | EAR99 | 8542.39.00.01 |