Filter Your Search
1 - 10 of 50 results
|
X467.039-2-400
ASC Capacitors
|
Check for Price | Yes | Obsolete | 39 nF | 400 V | 2 % | 7024 | 2 % | THROUGH HOLE MOUNT | POLYCARBONATE | FILM CAPACITOR | X467 | X467 | e3 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | Axial | NO | Tin (Sn) | WIRE | 8.6 mm | 17.8 mm | 6.1 mm | ASC CAPACITORS | , 7024 | unknown | EAR99 | 8532.25.00.60 | |||||||||
|
BN104D0335M
Kyocera AVX Components
|
Check for Price | Yes | Obsolete | 3.3 µF | 63 V | 20 % | 7024 | 20 % | POLYESTER | FILM CAPACITOR | Other Tolerances On Request | 40 V | BN15(D) | 1200ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | Radial | Bulk | Matte Tin (Sn) | 15 mm | 12.2 mm | 17.7 mm | 6.2 mm | AVX CORP | , 7024 | unknown | EAR99 | 8532.25.00.80 | |||||||||
|
X467.039-1-400
ASC Capacitors
|
Check for Price | Yes | Obsolete | 39 nF | 400 V | 1 % | 7024 | 1 % | THROUGH HOLE MOUNT | POLYCARBONATE | FILM CAPACITOR | X467 | X467 | e3 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | Axial | NO | Tin (Sn) | WIRE | 8.6 mm | 17.8 mm | 6.1 mm | ASC CAPACITORS | , 7024 | unknown | EAR99 | 8532.25.00.60 | |||||||||
|
BN154K0683K
Kyocera AVX Components
|
Check for Price | Yes | Obsolete | 68 nF | 630 V | 10 % | 7024 | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | BN15 | RATED AC VOLTAGE(V): 220 | Other Tole. Values On Request | 220 V | BN15(K) | e3 | 125 °C | -55 °C | RECTANGULAR PACKAGE | Radial | BULK | NO | MATTE TIN | 15 mm | WIRE | 12.2 mm | 17.7 mm | 6.2 mm | AVX CORP | , 7024 | compliant | |||||||
|
BN154G0684J
Kyocera AVX Components
|
Check for Price | Yes | Obsolete | 680 nF | 250 V | 5 % | 7024 | 5 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | BN15 | RATED AC VOLTAGE(V): 115 | Other Tolerances On Request | 115 V | BN15(G) | 1200ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | RECTANGULAR PACKAGE | Radial | BULK | NO | MATTE TIN | 15 mm | WIRE | 12.2 mm | 17.7 mm | 6.2 mm | AVX CORP | , 7024 | compliant | ||||||
|
BN154K0104JEN
Kyocera AVX Components
|
Check for Price | Yes | Obsolete | 100 nF | 630 V | 5 % | 7024 | 5 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | BN | RATED AC VOLTAGE (V): 220 | Other Tole. Values On Request | 220 V | BN15(K) | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | TR | NO | Matte Tin (Sn) | 15 mm | WIRE | 12.2 mm | 17.7 mm | 6.2 mm | AVX CORP | , 7024 | compliant | EAR99 | 8532.25.00.70 | ||||
|
BN154E0225JEN
Kyocera AVX Components
|
Check for Price | Yes | Obsolete | 2.2 µF | 100 V | 5 % | 7024 | 5 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | BN | RATED AC VOLTAGE (V): 63 | Other Tolerances On Request | 63 V | BN15(E) | 1200ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | TR | NO | Matte Tin (Sn) | 15 mm | WIRE | 12.2 mm | 17.7 mm | 6.2 mm | AVX CORP | , 7024 | compliant | EAR99 | 8532.25.00.70 | |||
|
F1772-333-3204
Vishay Roederstein
|
Check for Price | Yes | Yes | Obsolete | 33 nF | 800 V | 20 % | 7024 | 20 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | RATED AC VOLTAGE (V): 300, STANDARD: IEC60384-14/2 | 300 V | e3 | 100 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Radial | Bulk; TR | NO | Matte Tin (Sn) | 15 mm | WIRE | 12 mm | 17.9 mm | 6 mm | VISHAY INTERTECHNOLOGY INC | , 7024 | unknown | EAR99 | 8532.25.00.70 | ||||||
|
F1772-333-3200
Vishay Roederstein
|
Check for Price | Yes | Yes | Obsolete | 33 nF | 800 V | 20 % | 7024 | 20 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | RATED AC VOLTAGE (V): 300, STANDARD: IEC60384-14/2 | 300 V | e3 | 100 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Radial | Bulk; TR | NO | Matte Tin (Sn) | 15 mm | WIRE | 12 mm | 17.9 mm | 6 mm | VISHAY INTERTECHNOLOGY INC | , 7024 | unknown | EAR99 | 8532.25.00.70 | ||||||
|
BN154E0225J
Kyocera AVX Components
|
Check for Price | Yes | Obsolete | 2.2 µF | 100 V | 5 % | 7024 | 5 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | BN15 | RATED AC VOLTAGE(V): 63 | Other Tolerances On Request | 63 V | BN15(E) | 1200ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | RECTANGULAR PACKAGE | Radial | BULK | NO | MATTE TIN | 15 mm | WIRE | 12.2 mm | 17.7 mm | 6.2 mm | AVX CORP | , 7024 | compliant |