Parametric results for: B-810-7 (ALTERNATE: B081007) under Headers and Edge Type Connectors

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: b081007
Select parts from the table below to compare.
Compare
Compare
B081-0071-217-Z
SMP Technology Inc
Check for Price Contact Manufacturer 7 1 1.27 mm 1 20 mΩ 1 A FEMALE BOARD GLASS FILLED POLYESTER AU STRAIGHT BOARD CONNECTOR ROHS COMPLIANT 500VAC V NO 1 GΩ UL -55 °C 105 °C PLUG TIN PHOSPHOR BRONZE RECTANGULAR LEAF 0.05 inch NO ONE RECTANGULAR 10u inch SOLDER 0.102 inch 0.181 inch 0.362 inch 0.094 inch SMP TECHNOLOGY INC unknown EAR99 8536.69.40.40
B081-0071-219-Z
SMP Technology Inc
Check for Price Contact Manufacturer 7 1 1.27 mm 1 20 mΩ 1 A FEMALE BOARD GLASS FILLED POLYESTER AU STRAIGHT BOARD CONNECTOR ROHS COMPLIANT 500VAC V NO 1 GΩ UL -55 °C 105 °C PLUG TIN PHOSPHOR BRONZE RECTANGULAR LEAF 0.05 inch NO ONE RECTANGULAR 30u inch SOLDER 0.102 inch 0.181 inch 0.362 inch 0.094 inch SMP TECHNOLOGY INC unknown EAR99 8536.69.40.40
B081-0071-218-Z
SMP Technology Inc
Check for Price Contact Manufacturer 7 1 1.27 mm 1 20 mΩ 1 A FEMALE BOARD GLASS FILLED POLYESTER AU STRAIGHT BOARD CONNECTOR ROHS COMPLIANT 500VAC V NO 1 GΩ UL -55 °C 105 °C PLUG TIN PHOSPHOR BRONZE RECTANGULAR LEAF 0.05 inch NO ONE RECTANGULAR 15u inch SOLDER 0.102 inch 0.181 inch 0.362 inch 0.094 inch SMP TECHNOLOGY INC unknown EAR99 8536.69.40.40