Filter Your Search
1 - 10 of 46 results
|
JCB0305D24
XP Power
|
$12.1164 | Yes | Active | 5 V | 24 V | 9 V | 4.5 V | 23.76 V | 24.24 V | 2 | NO | NO | ADDITIONAL -24 VOLT OUTPUT VOLTAGE ALSO AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 0.5 % | 1 | HYBRID | INDUSTRIAL | 3 W | R-XDMA-P14 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | 2.54 mm | DUAL | 20.32 mm | 31.75 mm | 10.66 mm | XP POWER LTD | MODULE | Module-14 | 24/14 | compliant | EAR99 | XP POWER | ||
|
JCB0305D12
XP Power
|
$12.1164 | Yes | Active | 5 V | 12 V | 9 V | 4.5 V | 11.88 V | 12.12 V | 2 | NO | NO | ADDITIONAL -12 VOLT OUTPUT VOLTAGE ALSO AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 0.5 % | 1 | HYBRID | INDUSTRIAL | 3 W | R-XDMA-P14 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | 2.54 mm | DUAL | 20.32 mm | 31.75 mm | 10.66 mm | XP POWER LTD | MODULE | Module-14 | 24/14 | compliant | EAR99 | XP POWER | ||
|
JCB0305D09
XP Power
|
$12.7109 | Yes | Active | 5 V | 9 V | 9 V | 4.5 V | 8.91 V | 9.09 V | 2 | NO | NO | ADDITIONAL -9 VOLT OUTPUT VOLTAGE ALSO AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 0.5 % | 1 | HYBRID | INDUSTRIAL | 3 W | R-XDMA-P14 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | 2.54 mm | DUAL | 20.32 mm | 31.75 mm | 10.66 mm | XP POWER LTD | MODULE | Module-14 | 24/14 | compliant | EAR99 | XP POWER | ||
|
JCB0305D05
XP Power
|
$12.7109 | Yes | Active | 5 V | 5 V | 9 V | 4.5 V | 4.95 V | 5.05 V | 2 | NO | NO | ADDITIONAL -5 VOLT OUTPUT VOLTAGE ALSO AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 0.5 % | 1 | HYBRID | INDUSTRIAL | 3 W | R-XDMA-P14 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | 2.54 mm | DUAL | 20.32 mm | 31.75 mm | 10.66 mm | XP POWER LTD | MODULE | Module-14 | 24/14 | compliant | EAR99 | XP POWER | ||
|
JCB0305D15
XP Power
|
$13.4407 | Yes | Active | 5 V | 15 V | 9 V | 4.5 V | 14.85 V | 15.15 V | 2 | NO | NO | ADDITIONAL -15 VOLT OUTPUT VOLTAGE ALSO AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 0.5 % | 1 | HYBRID | INDUSTRIAL | 3 W | R-XDMA-P14 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | 2.54 mm | DUAL | 20.32 mm | 31.75 mm | 10.66 mm | XP POWER LTD | MODULE | Module-14 | 24/14 | compliant | EAR99 | XP POWER | ||
|
JCB0305D09-Z
XP Power
|
Check for Price | Active | 5 V | 9 V | 9 V | 4.5 V | 8.91 V | 9.09 V | 2 | NO | NO | ADDITIONAL -9 VOLT OUTPUT VOLTAGE ALSO AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 0.5 % | 1 | HYBRID | INDUSTRIAL | 3 W | R-XDMA-P14 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | 2.54 mm | DUAL | 20.32 mm | 31.75 mm | 10.66 mm | XP POWER LTD | MODULE | PACKAGE-24/14 | 24/14 | compliant | EAR99 | ||||
|
JCB0305D09-M
XP Power
|
Check for Price | Active | 5 V | 9 V | 9 V | 4.5 V | 8.91 V | 9.09 V | 2 | NO | NO | ADDITIONAL -9 VOLT OUTPUT VOLTAGE ALSO AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 0.5 % | 1 | HYBRID | INDUSTRIAL | 3 W | R-MDMA-P14 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | METAL | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | 2.54 mm | DUAL | 20.32 mm | 31.75 mm | 10.66 mm | XP POWER LTD | MODULE | METAL, PACKAGE-24/14 | 24/14 | compliant | EAR99 | ||||
|
JCB0305D05-HZ
XP Power
|
Check for Price | Active | 5 V | 5 V | 9 V | 4.5 V | 4.95 V | 5.05 V | 2 | NO | NO | ADDITIONAL -5 VOLT OUTPUT VOLTAGE ALSO AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 0.5 % | 1 | HYBRID | INDUSTRIAL | 3 W | R-XDMA-P14 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | 2.54 mm | DUAL | 20.32 mm | 31.75 mm | 10.66 mm | XP POWER LTD | MODULE | , | 24/14 | compliant | EAR99 | ||||
|
JCB0305D15-M
XP Power
|
Check for Price | Active | 5 V | 15 V | 9 V | 4.5 V | 14.85 V | 15.15 V | 2 | NO | NO | ADDITIONAL -15 VOLT OUTPUT VOLTAGE ALSO AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 0.5 % | 1 | HYBRID | INDUSTRIAL | 3 W | R-MDMA-P14 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | METAL | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | 2.54 mm | DUAL | 20.32 mm | 31.75 mm | 10.66 mm | XP POWER LTD | MODULE | , | 24/14 | compliant | EAR99 | ||||
|
JCB0305D15-HMZ
XP Power
|
Check for Price | Active | 5 V | 15 V | 9 V | 4.5 V | 14.85 V | 15.15 V | 2 | NO | NO | ADDITIONAL -15 VOLT OUTPUT VOLTAGE ALSO AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 0.5 % | 1 | HYBRID | INDUSTRIAL | 3 W | R-MDMA-P14 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | METAL | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | 2.54 mm | DUAL | 20.32 mm | 31.75 mm | 10.66 mm | XP POWER LTD | MODULE | METAL, PACKAGE-24/14 | 24/14 | compliant | EAR99 |